Power Circuits
ADM6320PARJ46BY-RL
Analog Devices Inc
Description: IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit

Overview of ADM6320PARJ46BY-RL by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for ADM6320PARJ46BY-RL by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADM6320PARJ46BY-RL by Analog Devices Inc

ADM6320PARJ46BY-RL
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
MO-178AA, SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N
Adjustable Threshold
NO
Analog IC - Other Type
VOLTAGE SUPERVISOR/RESET IC
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Number of Channels
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.45 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
1.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Threshold Voltage-Nom
+2.5V
Width
1.6 mm
Want to compare parts?
  1. ADM6320PARJ46BY-RL
    Analog Devices Inc
    IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit
    VS

Alternate Parts for ADM6320PARJ46BY-RL

This table gives cross-reference parts and alternative options found for ADM6320PARJ46BY-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6320PARJ46BY-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6320PUK46BY/V+T 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc ADM6320PARJ46BY-RL vs MAX6320PUK46BY/V+T
MAX6320PUK46BY/V+ 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc ADM6320PARJ46BY-RL vs MAX6320PUK46BY/V+
MAX6320PUK46BY+ 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc ADM6320PARJ46BY-RL vs MAX6320PUK46BY+
MAX6320PUK46BY-T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ADM6320PARJ46BY-RL vs MAX6320PUK46BY-T
ADM6320PARJ46BY-R7 IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc ADM6320PARJ46BY-RL vs ADM6320PARJ46BY-R7
MAX6320PUK46BY+ Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products ADM6320PARJ46BY-RL vs MAX6320PUK46BY+
Part Number Description Manufacturer Compare
MAX6320PUK46BY+ Power Supply Management Circuit, Fixed, 1 Channel, PDSO5, ROHS COMPLIANT, SOT-23, 5 PIN Maxim Integrated Products ADM6320PARJ46BY-RL vs MAX6320PUK46BY+
ADM6320PARJ46BY-R7 IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, MO-178AA, SOT-23, 5 PIN, Power Management Circuit Analog Devices Inc ADM6320PARJ46BY-RL vs ADM6320PARJ46BY-R7
MAX6320PUK46BY-T Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO5, SOT-23, 5 PIN Maxim Integrated Products ADM6320PARJ46BY-RL vs MAX6320PUK46BY-T
MAX6320PUK46BY/V+ 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc ADM6320PARJ46BY-RL vs MAX6320PUK46BY/V+
MAX6320PUK46BY+ 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc ADM6320PARJ46BY-RL vs MAX6320PUK46BY+
MAX6320PUK46BY/V+T 5-Pin µP Supervisory Circuits with Watchdog and Manual Reset, 5-SOT_23-N/A, 5 Pins, -40 to 125C Analog Devices Inc ADM6320PARJ46BY-RL vs MAX6320PUK46BY/V+T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADM6320PARJ46BY-RL by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADM6320PARJ46BY-RL by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADM6320PARJ46BY-RL would you like to use for your alert(s)?
  • Please alert me when ADM6320PARJ46BY-RL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADM6320PARJ46BY-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADM6320PARJ46BY-RL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADM6320PARJ46BY-RL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADM6320PARJ46BY-RL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADM6320PARJ46BY-RL by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: