-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Open-Drain Output, 1 µA Supply Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM6348-34ARTZ-R7 | Analog Devices | 3-PIN ULTRA-LOW POWER RESET | |
ADM6348-46ARTZ-R7 | Analog Devices | 3-PIN ULTRA-LOW POWER RESET | |
ADM6348-38ARTZ-R7 | Analog Devices | 3-PIN ULTRA-LOW POWER RESET |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM6348-34ARTZ-R7-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
4466 In Stock |
|
$1.4800 | Buy Now |
DISTI #
ADM6348-34ARTZ-R7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23-3 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT) | Temporarily Out of Stock |
|
$3.9900 | Buy Now |
|
Analog Devices Inc | 3-PIN ULTRA-LOW POWER RESET Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$1.0200 / $3.9900 | Buy Now |
|
Rochester Electronics | ADM6348 - UltraLow Power, Microprocessor RESET Circuit RoHS: Compliant Status: Active Min Qty: 1 | 4466 |
|
$1.2600 / $1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM6348-34ARTZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM6348-34ARTZ-R7
Analog Devices Inc
Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Open-Drain Output, 1 µA Supply Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | RT-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TO-236 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Supply Current-Max (Isup) | 0.00175 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.96 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +3.4V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.3 mm |
This table gives cross-reference parts and alternative options found for ADM6348-34ARTZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM6348-34ARTZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX706TCUA+ | +3V Voltage Monitoring, Low-Cost, µP Supervisory Circuits, 8-MINI_SO-N/A, 8 Pins, 0 to 70C | Analog Devices Inc | ADM6348-34ARTZ-R7 vs MAX706TCUA+ |
MAX709MCPA+ | Power Supply Support Circuit, Fixed, 1 Channel, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | ADM6348-34ARTZ-R7 vs MAX709MCPA+ |
MAX706TEUA+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, MO-187CAA, MICRO, MAX, PACKAGE-8 | Maxim Integrated Products | ADM6348-34ARTZ-R7 vs MAX706TEUA+T |
MAX6328UR38+T | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, LEAD FREE, SOT-23, 3 PIN | Maxim Integrated Products | ADM6348-34ARTZ-R7 vs MAX6328UR38+T |
STM819MM6F | 5 V supervisor with battery switchover | STMicroelectronics | ADM6348-34ARTZ-R7 vs STM819MM6F |
MAX692AMJA | Microprocessor Supervisory Circuits, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | ADM6348-34ARTZ-R7 vs MAX692AMJA |
ADM810LAKS-REEL7 | Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SC-70, 3 PIN | Rochester Electronics LLC | ADM6348-34ARTZ-R7 vs ADM810LAKS-REEL7 |
ADM1817-R23ARTZ-R7 | Microprocessor Supervisory in SOT-23 with Active High Push-Pull Output | Analog Devices Inc | ADM6348-34ARTZ-R7 vs ADM1817-R23ARTZ-R7 |
MAX6348UR35-T | Power Supply Support Circuit, Fixed, 1 Channel, +3.5VV, CMOS, PDSO3, SOT-23, 3 PIN | Maxim Integrated Products | ADM6348-34ARTZ-R7 vs MAX6348UR35-T |
MAX692AC/D | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, 1.98 X 1.55 MM, DIE-8 | Maxim Integrated Products | ADM6348-34ARTZ-R7 vs MAX692AC/D |