Part Details for ADM660ARUZ-REEL by Analog Devices Inc
Overview of ADM660ARUZ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for ADM660ARUZ-REEL
ADM660ARUZ-REEL CAD Models
ADM660ARUZ-REEL Part Data Attributes:
|
ADM660ARUZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM660ARUZ-REEL
Analog Devices Inc
CMOS Switched-Capacitor Voltage Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP16,.25 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 120 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ADM660ARUZ-REEL
This table gives cross-reference parts and alternative options found for ADM660ARUZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM660ARUZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM660ARUZ | CMOS Switched-Capacitor Voltage Converter | Analog Devices Inc | ADM660ARUZ-REEL vs ADM660ARUZ |
ADM660ARU | CMOS Switched-Capacitor Voltage Converter | Analog Devices Inc | ADM660ARUZ-REEL vs ADM660ARU |
ADM660ARU-REEL | CMOS Switched-Capacitor Voltage Converter | Analog Devices Inc | ADM660ARUZ-REEL vs ADM660ARU-REEL |
ADM660ARU-REEL7 | SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM660ARUZ-REEL vs ADM660ARU-REEL7 |
ADM660ARU-REEL | SWITCHED CAPACITOR CONVERTER, 120 kHz SWITCHING FREQ-MAX, PDSO16, MO-153AB, TSSOP-16 | Rochester Electronics LLC | ADM660ARUZ-REEL vs ADM660ARU-REEL |