Part Details for ADM690AN by Rochester Electronics LLC
Overview of ADM690AN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM690ANZ | Analog Devices | 5V CMOS PROCESS I.C. |
Part Details for ADM690AN
ADM690AN CAD Models
ADM690AN Part Data Attributes
|
ADM690AN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
ADM690AN
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | RESET CONTROL | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Width | 7.62 mm |
Alternate Parts for ADM690AN
This table gives cross-reference parts and alternative options found for ADM690AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM690AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX690CPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | ADM690AN vs MAX690CPA |
MAX690ACPA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM690AN vs MAX690ACPA |
ADM694ANZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM690AN vs ADM694ANZ |
MAX694EPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | ADM690AN vs MAX694EPA |
ADM8694AN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ADM690AN vs ADM8694AN |
ADM694SQ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDIP8, CERDIP-8 | Rochester Electronics LLC | ADM690AN vs ADM694SQ |
ADM694AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM690AN vs ADM694AN |
ADM8690ANZ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | ADM690AN vs ADM8690ANZ |
MAX690EPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | ADM690AN vs MAX690EPA |
ADM690AAN | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | ADM690AN vs ADM690AAN |