There are no models available for this part yet.
Overview of ADM691AARUZ by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM691AARUZ | Analog Devices | 5V CMOS PROCESS I.C. |
CAD Models for ADM691AARUZ by Rochester Electronics LLC
Part Data Attributes for ADM691AARUZ by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOIC
|
Package Description
|
TSSOP,
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 4.65V
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
|
Supply Voltage-Nom (Vsup)
|
4.75 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
Alternate Parts for ADM691AARUZ
This table gives cross-reference parts and alternative options found for ADM691AARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM691AARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM691AARU | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, TSS0P-16 | Rochester Electronics LLC | ADM691AARUZ vs ADM691AARU |
ADM691AARU-REEL | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, TSS0P-16 | Rochester Electronics LLC | ADM691AARUZ vs ADM691AARU-REEL |
ADM691AARU-REEL | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, TSS0P-16 | Analog Devices Inc | ADM691AARUZ vs ADM691AARU-REEL |
ADM691AARUZ | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset and Watchdog Periods, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Battery Backup and Low VCC Status O/Ps and 250mA Output Current | Analog Devices Inc | ADM691AARUZ vs ADM691AARUZ |
Related Parts for ADM691AARUZ
-
ADM691AARWPower Management Circuits
-
AD9824KCPZOther Analog ICs
-
TPIC6273DWG4Peripheral Drivers
-
AD8664ARUZOperational Amplifiers
-
AD7870JPZ-REELAnalog to Digital Converters
-
ADM488ABRZLine Driver or Receivers
-
ADG211AKR-REELMultiplexers or Switches
-
AD5755-1ACPZDigital to Analog Converters
-
LMK316BJ226ML-TFixed Capacitors