-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8580
|
Newark | Mp Supervisor, Wsoic-16, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Output Type:Active-High, Active-Low, Ic Case/Package:Wsoic, No. Of Pins:16Pins, Delay Time:50Ms, Product Range:-Rohs Compliant: Yes |Analog Devices ADM696ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 518 |
|
$8.7500 / $12.2400 | Buy Now |
DISTI #
ADM696ARZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 16SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
141 In Stock |
|
$6.6811 / $11.7800 | Buy Now |
DISTI #
584-ADM696ARZ
|
Mouser Electronics | Supervisory Circuits 5V CMOS SUPERVISORS IC RoHS: Compliant | 762 |
|
$6.5800 / $11.7700 | Buy Now |
|
Analog Devices Inc | 5V CMOS SUPERVISORS IC Min Qty: 1 Package Multiple: 47 | 264 |
|
$4.9000 / $11.7800 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, CMOS, PDSO16 | 8 |
|
$6.1600 / $8.4000 | Buy Now |
DISTI #
ADM696ARZ
|
TME | IC: Supervisor Integrated Circuit, push-pull, 3÷5.5VDC, SO16-W Min Qty: 1 | 0 |
|
$7.4500 / $10.4000 | RFQ |
|
Ameya Holding Limited | ADM696ARZ 处理器监控器, 3 → 5.5 V监控电压, 多种输出驱动, 16针 SOIC W封装 | 264 |
|
RFQ | |
|
ComSIT USA | MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16 RoHS: Compliant | Europe - 4 |
|
RFQ | |
DISTI #
4028102
|
element14 Asia-Pacific | MP SUPERVISOR, WSOIC-16, 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 518 |
|
$7.9112 / $12.3742 | Buy Now |
DISTI #
4028102
|
Farnell | MP SUPERVISOR, WSOIC-16, 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 518 |
|
$6.6554 / $11.7286 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM696ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM696ARZ
Analog Devices Inc
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RW-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.25 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 1.95 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for ADM696ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM696ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX696CWE+T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADM696ARZ vs MAX696CWE+T |
MAX696CWE+ | Microprocessor Supervisory Circuits, 16-SOIC_W-300_MIL, 16 Pins, 0 to 70C | Analog Devices Inc | ADM696ARZ vs MAX696CWE+ |
MAX696CWE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOP-16 | Rochester Electronics LLC | ADM696ARZ vs MAX696CWE |
MAX696EWE+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, LEAD FREE, SOP-16 | Maxim Integrated Products | ADM696ARZ vs MAX696EWE+ |
ADM696AR-REEL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SO-16, Power Management Circuit | Analog Devices Inc | ADM696ARZ vs ADM696AR-REEL |
ADM696ARZ-REEL | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current | Analog Devices Inc | ADM696ARZ vs ADM696ARZ-REEL |
ADM696AR | Microprocessor Supervisor with Backup Battery Switchover, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current | Analog Devices Inc | ADM696ARZ vs ADM696AR |
MAX696EWE-T | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADM696ARZ vs MAX696EWE-T |
MAX696CWE | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO16, SOP-16 | Maxim Integrated Products | ADM696ARZ vs MAX696CWE |
MAX696EWE | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO16, SOP-16 | Rochester Electronics LLC | ADM696ARZ vs MAX696EWE |