-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Cost Microprocessor Supervisory Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9323
|
Newark | Mp Supervisor, Ndip-8, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Manual, Active-Low, Ic Case/Package:Ndip, No. Of Pins:8Pins, Delay Time:200Ms, Product Range:- Rohs Compliant: Yes |Analog Devices ADM705ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 308 |
|
$2.2800 / $3.6400 | Buy Now |
DISTI #
505-ADM705ANZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
447 In Stock |
|
$1.6936 / $3.5100 | Buy Now |
DISTI #
584-ADM705ANZ
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 291 |
|
$1.7500 / $3.5000 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 50 | 240 |
|
$1.6936 / $3.5100 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 222 |
|
$3.4484 / $5.5920 | Buy Now |
|
Rochester Electronics | ADM705 - Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 174 |
|
$1.6200 / $1.9100 | Buy Now |
DISTI #
ADM705ANZ
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1÷5.5VDC, DIP8 Min Qty: 1 | 0 |
|
$2.3000 / $3.4000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM705ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM705ANZ
Analog Devices Inc
Low Cost Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, MS-001BA, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.27 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for ADM705ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM705ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM708ARM | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, M0-187AA, MSOP-8 | Analog Devices Inc | ADM705ANZ vs ADM708ARM |
ADM690AARNZ | µP Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset | Analog Devices Inc | ADM705ANZ vs ADM690AARNZ |
ADM690AARNZ-REEL | µP Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset | Analog Devices Inc | ADM705ANZ vs ADM690AARNZ-REEL |
ADM692AARN-REEL | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, Active Low Reset and 250mA Output Current | Analog Devices Inc | ADM705ANZ vs ADM692AARN-REEL |
ADM692AARNZ | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, Active Low Reset and 250mA Output Current | Analog Devices Inc | ADM705ANZ vs ADM692AARNZ |
ADM690AARMZ-REEL | µP Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.65V Threshold Voltage, Active Low Reset | Analog Devices Inc | ADM705ANZ vs ADM690AARMZ-REEL |
ADM692AARNZ-REEL | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V Threshold Voltage, Active Low Reset and 250mA Output Current | Analog Devices Inc | ADM705ANZ vs ADM692AARNZ-REEL |
ADM690AARM-REEL | IC 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MICRO, SOIC-8, Power Management Circuit | Analog Devices Inc | ADM705ANZ vs ADM690AARM-REEL |
ADM805LAN | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V/4.65V Threshold Voltage, Active High Reset and 250mA Output Current | Analog Devices Inc | ADM705ANZ vs ADM805LAN |
ADM708ARMZ-REEL | 3 V, Voltage Monitoring Microprocessor Supervisory Circuit | Analog Devices Inc | ADM705ANZ vs ADM708ARMZ-REEL |