Part Details for ADM706PARZ-REEL by Analog Devices Inc
Overview of ADM706PARZ-REEL by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS |
Price & Stock for ADM706PARZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ADM706PARZ-REEL-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 99 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
9354 In Stock |
|
$3.0400 | Buy Now |
DISTI #
ADM706PARZ-REELTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 99 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6298 | Buy Now |
DISTI #
584-ADM706PARZ-R
|
Mouser Electronics | Supervisory Circuits RESET GENERATORI.C. RoHS: Compliant | 0 |
|
$2.8200 | Order Now |
|
Analog Devices Inc | RESET GENERATORI.C. Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$2.1000 / $3.2800 | Buy Now |
|
Rochester Electronics | ADM706 - 3 VOLT, Voltage Monitoring Microprocessor Supervisory Circuit RoHS: Compliant Status: Active Min Qty: 1 | 9354 |
|
$2.6000 / $3.0600 | Buy Now |
Part Details for ADM706PARZ-REEL
ADM706PARZ-REEL CAD Models
ADM706PARZ-REEL Part Data Attributes
|
ADM706PARZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM706PARZ-REEL
Analog Devices Inc
3 V, Voltage Monitoring Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM706PARZ-REEL
This table gives cross-reference parts and alternative options found for ADM706PARZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM706PARZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM706PARZ | 3 V, Voltage Monitoring Microprocessor Supervisory Circuit | Analog Devices Inc | ADM706PARZ-REEL vs ADM706PARZ |
ADM706PAR-REEL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MS-012AA, SOIC-8, Power Management Circuit | Analog Devices Inc | ADM706PARZ-REEL vs ADM706PAR-REEL |