Part Details for ADM707ARZ by Analog Devices Inc
Overview of ADM707ARZ by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADM707ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1263
|
Newark | Mp Supervisor, Nsoic-8, 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Output Type:Manual, Active-High/Active-Low, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Delay Time:200Ms Rohs Compliant: Yes |Analog Devices ADM707ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 497 |
|
$2.5100 / $3.6300 | Buy Now |
DISTI #
505-ADM707ARZ-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1565 In Stock |
|
$1.6936 / $3.5100 | Buy Now |
DISTI #
584-ADM707ARZ
|
Mouser Electronics | Supervisory Circuits RESET GENERATOR I.C. RoHS: Compliant | 1057 |
|
$1.7000 / $3.4900 | Buy Now |
DISTI #
E54:1762_00118777
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2419 | Europe - 2126 |
|
$1.8053 / $3.4830 | Buy Now |
DISTI #
V36:1790_06220765
|
Arrow Electronics | Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2327 | Americas - 612 |
|
$1.6340 / $3.4340 | Buy Now |
|
Analog Devices Inc | RESET GENERATOR I.C. Min Qty: 1 Package Multiple: 98 | 804 |
|
$1.2300 / $3.5100 | Buy Now |
DISTI #
81052836
|
Verical | Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2419 | Americas - 2126 |
|
$3.5395 | Buy Now |
DISTI #
73547980
|
Verical | Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2327 | Americas - 612 |
|
$1.6340 / $3.4340 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 10 |
|
$3.4760 / $4.7400 | Buy Now |
|
Quest Components | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 2 |
|
$1.6689 / $2.2252 | Buy Now |
Part Details for ADM707ARZ
ADM707ARZ CAD Models
ADM707ARZ Part Data Attributes
|
ADM707ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM707ARZ
Analog Devices Inc
Low Cost Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM707ARZ
This table gives cross-reference parts and alternative options found for ADM707ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM707ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM707ARZ-REEL | Low Cost Microprocessor Supervisory Circuit | Analog Devices Inc | ADM707ARZ vs ADM707ARZ-REEL |