Part Details for ADM708AR by Analog Devices Inc
Overview of ADM708AR by Analog Devices Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for ADM708AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3237 |
|
RFQ | ||
|
Bristol Electronics | 149 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +4.4V, 8 Pin, Plastic, SOP | 56 |
|
$1.4960 / $2.7200 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.4V, 8 Pin, Plastic, SOP | 89 |
|
$1.8750 / $3.7500 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +4.4V, 8 Pin, Plastic, SOP | 37 |
|
$2.0625 / $3.7500 | Buy Now |
|
Rochester Electronics | ADM708 - Microprocessor Supervisory Circuit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 16056 |
|
$1.2500 / $1.4700 | Buy Now |
|
ComSIT USA | LOW COST MICROPROCESSOR SUPERVISORY CIRCUIT Power Supply Support Circuit, Fixed, 1 Channel, +4.4V, CMOS, PDSO8 RoHS: Not Compliant | Europe - 610 |
|
RFQ | |
|
Chip1Cloud | IC SUPERVISOR MPU 4.4 WD 8SOIC | 2740 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$1.5000 / $2.3100 | Buy Now |
|
Perfect Parts Corporation | 3223 |
|
RFQ |
Part Details for ADM708AR
ADM708AR CAD Models
ADM708AR Part Data Attributes:
|
ADM708AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM708AR
Analog Devices Inc
3 V, Voltage Monitoring Microprocessor Supervisory Circuit
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.25 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.4V | |
Width | 3.9 mm |
Alternate Parts for ADM708AR
This table gives cross-reference parts and alternative options found for ADM708AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM708AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM708ARZ-REEL | 3 V, Voltage Monitoring Microprocessor Supervisory Circuit | Analog Devices Inc | ADM708AR vs ADM708ARZ-REEL |
ADM708ARZ | 3 V, Voltage Monitoring Microprocessor Supervisory Circuit | Analog Devices Inc | ADM708AR vs ADM708ARZ |