-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600 mA, Ultralow Noise, High PSRR, RF Linear Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM7154ARDZ-1.2-R7 | Analog Devices | 600mA Ultra-Low-Noise High-PSR | |
ADM7154ARDZ-3.3-R7 | Analog Devices | 600mA Ultra-Low-Noise High-PSR | |
ADM7154ARDZ-3.0-R7 | Analog Devices | 600mA Ultra-Low-Noise High-PSR |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM7154ARDZ-1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 600MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8500 / $9.0900 | Buy Now |
DISTI #
584-ADM7154ARDZ1.8R7
|
Mouser Electronics | LDO Voltage Regulators 600mA Ultra-Low-Noise High-PSRR LDO RoHS: Compliant | 1080 |
|
$3.8500 / $6.9000 | Buy Now |
|
Analog Devices Inc | 600mA Ultra-Low-Noise High-PSR Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$3.8500 / $9.1800 | Buy Now |
DISTI #
62418390
|
Verical | LDO Regulator Pos 1.8V 0.6A 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2139 | Americas - 1005 |
|
$4.1340 | Buy Now |
|
Rochester Electronics | ADM7154 - 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 815 |
|
$3.8200 / $4.4900 | Buy Now |
DISTI #
C1S103101220206
|
Chip1Stop | ULTRALOW NOISE, HIGH PSRR, RF LINEAR REGULATOR, 600 MA RoHS: Compliant pbFree: Yes Container: Cut Tape | 932 |
|
$3.4500 / $3.5600 | Buy Now |
|
LCSC | 63dB(1MHz) 600mA Fixed 1.8V Positive electrode 5.5V SOIC-8-EP Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 12 |
|
$4.8114 / $5.6553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADM7154ARDZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM7154ARDZ-1.8-R7
Analog Devices Inc
600 mA, Ultralow Noise, High PSRR, RF Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 0.5 V | |
Input Voltage Absolute-Max | 7 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Line Regulation-Max | 0.0019728% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.6 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADM7154ARDZ-1.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM7154ARDZ-1.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP7158ARDZ-1.8-R7 | 2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | ADM7154ARDZ-1.8-R7 vs ADP7158ARDZ-1.8-R7 |
MM3141JN | Fixed Positive Standard Regulator, 1.8VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | ADM7154ARDZ-1.8-R7 vs MM3141JN |
ADP7156ACPZ-1.8-R7 | 1.2 A, Ultralow Noise, High PSRR, Fixed Output, RF Linear Regulator | Analog Devices Inc | ADM7154ARDZ-1.8-R7 vs ADP7156ACPZ-1.8-R7 |
MM3141HN | Fixed Positive Standard Regulator, 1.7VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | ADM7154ARDZ-1.8-R7 vs MM3141HN |
ADM7154ACPZ-1.8-R7 | 600 mA, Ultralow Noise, High PSRR, RF Linear Regulator | Analog Devices Inc | ADM7154ARDZ-1.8-R7 vs ADM7154ACPZ-1.8-R7 |
MM3091JN | Fixed Positive Standard Regulator, 1.8VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | ADM7154ARDZ-1.8-R7 vs MM3091JN |
LP5907QMFX-1.8Q1 | Automotive, 250-mA, low-noise, high-PSRR, ultra-low-dropout voltage regulator with low IQ and enable 5-SOT-23 -40 to 125 | Texas Instruments | ADM7154ARDZ-1.8-R7 vs LP5907QMFX-1.8Q1 |
MM3141GR | Fixed Positive Standard Regulator, 1.6VCMOS, PDSO6, PLP-6 | Mitsumi Electric Co Ltd | ADM7154ARDZ-1.8-R7 vs MM3141GR |
XC6504A1719R-G | Fixed Positive Standard Regulator, 1.7VCMOS, PDSO4, USPQ-4 | Torex Semiconductor LTD | ADM7154ARDZ-1.8-R7 vs XC6504A1719R-G |
MM3141GN | Fixed Positive Standard Regulator, 1.6VCMOS, PDSO5, SOT-25, 5 PIN | Mitsumi Electric Co Ltd | ADM7154ARDZ-1.8-R7 vs MM3141GN |