Part Details for ADM869LARQ-REEL by Analog Devices Inc
Overview of ADM869LARQ-REEL by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADM869LARQ-REEL
ADM869LARQ-REEL CAD Models
ADM869LARQ-REEL Part Data Attributes:
|
ADM869LARQ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM869LARQ-REEL
Analog Devices Inc
IC SGL POLE SGL THROW SWITCH, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SPST | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for ADM869LARQ-REEL
This table gives cross-reference parts and alternative options found for ADM869LARQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM869LARQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM869LARQ | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADM869LARQ-REEL vs ADM869LARQ |
ADM869LARQZ | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, ROHS COMPLIANT, MO-137AB, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADM869LARQ-REEL vs ADM869LARQZ |
ADM869LARQ-REEL7 | 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, MO-137AB, QSOP-16 | Rochester Electronics LLC | ADM869LARQ-REEL vs ADM869LARQ-REEL7 |
ADM869LARQZ-REEL7 | IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO16, QSOP-16, Multiplexer or Switch | Analog Devices Inc | ADM869LARQ-REEL vs ADM869LARQZ-REEL7 |