Part Details for ADM8829ARTZ-REEL by Analog Devices Inc
Results Overview of ADM8829ARTZ-REEL by Analog Devices Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADM8829ARTZ-REEL Information
ADM8829ARTZ-REEL by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADM8829ARTZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADM8829ARTZ-REELCT-ND
|
DigiKey | IC REG CHARGE PUMP 25MA SOT23-6 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8857 In Stock |
|
$1.6000 / $4.6300 | Buy Now |
|
DISTI #
584-ADM8829ARTZ-R
|
Mouser Electronics | Switching Voltage Regulators CHARGED PUMP INVERTER I.C. RoHS: Compliant | 5417 |
|
$1.6000 / $4.3000 | Buy Now |
|
DISTI #
V72:2272_06221089
|
Arrow Electronics | Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 584 |
|
$1.0103 / $1.6463 | Buy Now |
|
DISTI #
26618152
|
Verical | Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$1.5832 | Buy Now |
|
DISTI #
65208929
|
Verical | Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2247 | Americas - 584 |
|
$1.0103 / $1.1892 | Buy Now |
|
|
Rochester Electronics | Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6 RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$1.3400 / $1.6800 | Buy Now |
|
DISTI #
V72:2272_06221089
|
Arrow Electronics | Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 584 |
|
$1.0103 / $1.6463 | Buy Now |
|
DISTI #
26618152
|
Verical | Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 | Americas - 30000 |
|
$1.5832 | Buy Now |
|
DISTI #
65208929
|
Verical | Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2247 | Americas - 584 |
|
$1.0103 / $1.1892 | Buy Now |
|
DISTI #
V72:2272_06221089
|
Arrow Electronics | Charge Pump INV -1.5V to -5.5V 25mA 6-Pin SOT-23 T/R COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2247 Container: Cut Strips | Americas - 584 |
|
$1.0103 / $1.6463 | Buy Now |
US Tariff Estimator: ADM8829ARTZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADM8829ARTZ-REEL
ADM8829ARTZ-REEL Part Data Attributes
|
|
ADM8829ARTZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM8829ARTZ-REEL
Analog Devices Inc
Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | RJ-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switched Capacitor Converter | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 1.5 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.025 A | |
| Output Voltage-Max | -5.5 V | |
| Output Voltage-Min | -1.5 V | |
| Output Voltage-Nom | -5.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 1 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Doubler Inverter | |
| Switching Frequency-Max | 190 Khz | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.65 Mm |
Alternate Parts for ADM8829ARTZ-REEL
This table gives cross-reference parts and alternative options found for ADM8829ARTZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM8829ARTZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADM8829ART-REEL | Analog Devices Inc | Check for Price | Switched Capacitor Converter, 0.025A, 190kHz Switching Freq-Max, CMOS, PDSO6 | ADM8829ARTZ-REEL vs ADM8829ART-REEL |
ADM8829ARTZ-REEL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADM8829ARTZ-REEL involves keeping the input and output traces short and away from noise sources, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper power-up and configuration, follow the recommended power-up sequence, connect the EN pin to a valid logic level, and configure the device using the I2C interface. Also, ensure that the input voltage is within the recommended range and that the device is properly decoupled.
-
The ADM8829ARTZ-REEL has a maximum junction temperature of 150°C. To ensure reliable operation, keep the device temperature below 125°C by providing adequate heat sinking, using a thermal pad, and minimizing power dissipation. Also, ensure good airflow and avoid blocking airflow around the device.
-
To troubleshoot issues with the ADM8829ARTZ-REEL, start by verifying the power supply and input voltage, checking the device configuration and I2C communication, and verifying the output voltage and current. Use oscilloscopes and logic analyzers to debug the issue, and consult the datasheet and application notes for guidance.
-
The ADM8829ARTZ-REEL has built-in ESD protection, but it's still important to follow proper ESD handling procedures during assembly and testing. Use ESD-safe materials, handle the device by the body, and avoid touching the pins or leads.