Part Details for ADM9690ARNZ-REEL by Analog Devices Inc
Overview of ADM9690ARNZ-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADM9690ARNZ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADM9690ARNZ-REELTR-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5057 | Buy Now |
DISTI #
584-ADM9690ARNZ-R
|
Mouser Electronics | Supervisory Circuits SUPERVISOR WITH 2 RESETS I.C. RoHS: Compliant | 0 |
|
$3.5000 | Order Now |
|
Analog Devices Inc | SUPERVISOR WITH 2 RESETS I.C. Min Qty: 2500 Package Multiple: 2500 | 5000 |
|
$2.3600 / $4.2400 | Buy Now |
Part Details for ADM9690ARNZ-REEL
ADM9690ARNZ-REEL CAD Models
ADM9690ARNZ-REEL Part Data Attributes
|
ADM9690ARNZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADM9690ARNZ-REEL
Analog Devices Inc
Power Supply and Watchdog Timer Monitoring Circuit
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for ADM9690ARNZ-REEL
This table gives cross-reference parts and alternative options found for ADM9690ARNZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADM9690ARNZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM9690ARNZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | ADM9690ARNZ-REEL vs ADM9690ARNZ |
ADM9690ARNZ | Power Supply and Watchdog Timer Monitoring Circuit | Analog Devices Inc | ADM9690ARNZ-REEL vs ADM9690ARNZ |
ADM9690ARN-REEL | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8, Power Management Circuit | Analog Devices Inc | ADM9690ARNZ-REEL vs ADM9690ARN-REEL |
ADM9690ARN | IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8, Power Management Circuit | Analog Devices Inc | ADM9690ARNZ-REEL vs ADM9690ARN |
ADM9690ARNZ-REEL | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | ADM9690ARNZ-REEL vs ADM9690ARNZ-REEL |
ADM9690ARN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 | Rochester Electronics LLC | ADM9690ARNZ-REEL vs ADM9690ARN |