Part Details for ADMP405ACEZ-RL7 by Analog Devices Inc
Results Overview of ADMP405ACEZ-RL7 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ADMP405ACEZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6831 |
|
RFQ |
US Tariff Estimator: ADMP405ACEZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADMP405ACEZ-RL7
ADMP405ACEZ-RL7 Part Data Attributes
|
|
ADMP405ACEZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMP405ACEZ-RL7
Analog Devices Inc
Consumer Circuit, PBCC3
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | LGA | |
| Package Description | Vbcc, Lga(Unspec) | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Consumer IC Type | Consumer Circuit | |
| JESD-30 Code | R-PBCC-N3 | |
| JESD-609 Code | e3 | |
| Length | 3.35 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VBCC | |
| Package Equivalence Code | LGA(UNSPEC) | |
| Package Shape | Rectangular | |
| Package Style | Chip Carrier, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.98 Mm | |
| Supply Current-Max | 0.25 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 1.5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Width | 2.5 Mm |
Alternate Parts for ADMP405ACEZ-RL7
This table gives cross-reference parts and alternative options found for ADMP405ACEZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADMP405ACEZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADMP405ACEZ | Analog Devices Inc | Check for Price | Consumer Circuit | ADMP405ACEZ-RL7 vs ADMP405ACEZ |