Part Details for ADMP504ACEZ-RL by Analog Devices Inc
Results Overview of ADMP504ACEZ-RL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMP504ACEZ-RL Information
ADMP504ACEZ-RL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADMP504ACEZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADMP504ACEZ-RL-ND
|
DigiKey | MIC MEMS ANALOG OMNI -38DB Lead time: 14 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Vyrian | Other Function Semiconductors | 8342 |
|
RFQ |
US Tariff Estimator: ADMP504ACEZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADMP504ACEZ-RL
ADMP504ACEZ-RL Part Data Attributes
|
|
ADMP504ACEZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMP504ACEZ-RL
Analog Devices Inc
UltraLow Noise Microphone with Bottom Port and Analog Output
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Lga, | |
| Pin Count | 3 | |
| Manufacturer Package Code | CE-3-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PBGA-N3 | |
| Length | 3.35 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 0.98 Mm | |
| Supply Voltage-Max (Vsup) | 3.3 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 2.5 Mm |
ADMP504ACEZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADMP504ACEZ-RL involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing noise coupling between the analog and digital sections. A 4-layer PCB with a dedicated analog ground layer is recommended. Additionally, the device's exposed pad should be connected to a solid ground plane to improve thermal performance.
-
The ADMP504ACEZ-RL requires a one-time calibration process to ensure accurate measurements. This involves applying a known input signal and adjusting the device's internal calibration registers to match the expected output. The calibration process can be performed using Analog Devices' evaluation board and software tools, or by implementing a custom calibration routine in the user's application code.
-
The ADMP504ACEZ-RL is rated for operation over the industrial temperature range of -40°C to +125°C. However, the device's accuracy and performance may degrade at extreme temperatures. It's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
The ADMP504ACEZ-RL is designed to operate in a variety of environments, including those with high vibration. However, the device's performance may be affected by extreme vibration. It's recommended to follow proper mounting and soldering techniques to ensure the device is securely attached to the PCB, and to consider using vibration-dampening materials or techniques to minimize the impact of vibration on the device's performance.
-
Troubleshooting common issues with the ADMP504ACEZ-RL involves identifying the source of the problem and implementing corrective actions. This may involve checking the PCB layout and design, ensuring proper power supply decoupling, and verifying the device's calibration and configuration. Analog Devices provides a range of resources, including application notes and technical support, to help engineers troubleshoot and resolve issues with the ADMP504ACEZ-RL.