Part Details for ADMV4420ACPZ-RL7 by Analog Devices Inc
Results Overview of ADMV4420ACPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV4420ACPZ-RL7 Information
ADMV4420ACPZ-RL7 by Analog Devices Inc is an RF/Microwave Up/Down Converter.
RF/Microwave Up/Down Converters are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for ADMV4420ACPZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADMV4420ACPZ-RL7TR-ND
|
DigiKey | K-BAND RX WITH PLL Min Qty: 1500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$47.5215 | Buy Now |
|
DISTI #
584-ADMV4420ACPZ-RL7
|
Mouser Electronics | Up-Down Converters K-Band Downconverter with PLL RoHS: Compliant | 0 |
|
$54.1000 | Order Now |
|
|
Analog Devices Inc | K-Band Downconverter with PLL Min Qty: 1500 Package Multiple: 1500 | 1500 |
|
$37.8600 / $54.1000 | Buy Now |
|
DISTI #
53968864
|
Verical | Up/Down Conv Mixer 5V 22.05GHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$46.8275 | Buy Now |
|
DISTI #
53968864
|
Verical | Up/Down Conv Mixer 5V 22.05GHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$46.8275 | Buy Now |
|
DISTI #
ADMV4420ACPZRL7
|
Richardson RFPD | RF AND MMW FRONT END MODULE RoHS: Compliant Min Qty: 1500 | 0 |
|
$49.5100 | Buy Now |
|
DISTI #
53968864
|
Verical | Up/Down Conv Mixer 5V 22.05GHz 32-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 1500 |
|
$46.8275 | Buy Now |
US Tariff Estimator: ADMV4420ACPZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADMV4420ACPZ-RL7
ADMV4420ACPZ-RL7 Part Data Attributes
|
|
ADMV4420ACPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV4420ACPZ-RL7
Analog Devices Inc
Down Converter, 7dBm Output Power-Max, BICMOS
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfcsp-32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | CP-32-12 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 5A991.B | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2018-10-12 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Down Conversion Gain-Min | 26 Db | |
| IF Frequency-Max | 2500 Mhz | |
| IF Frequency-Min | 900 Mhz | |
| LO Tunable | Yes | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Max | 7 Dbm | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Power Supplies | 5 V | |
| RF Input Frequency-Max | 22050 Mhz | |
| RF Input Frequency-Min | 16950 Mhz | |
| RF/Microwave Device Type | Down Converter | |
| Surface Mount | Yes | |
| Technology | Bicmos |
ADMV4420ACPZ-RL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADMV4420ACPZ-RL7 involves keeping the input and output traces short and away from each other, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated ground plane is recommended. Refer to the Analog Devices application note AN-1369 for more details.
-
The ADMV4420ACPZ-RL7 requires a dual supply voltage (±5V to ±15V) and a bias voltage (VCC) of 5V. Ensure that the bias voltage is stable and noise-free, and that the supply voltages are well-regulated and decoupled. Refer to the datasheet for specific biasing requirements.
-
The maximum input signal amplitude that can be applied to the ADMV4420ACPZ-RL7 is ±1.4V peak-to-peak. Exceeding this limit may result in distortion, clipping, or damage to the device.
-
To minimize EMI, use a shielded enclosure, keep the device away from high-frequency sources, and use a common-mode choke or ferrite bead on the input and output lines. Additionally, ensure that the PCB layout is optimized for EMI reduction, and use EMI-absorbing materials if necessary.
-
The typical power consumption of the ADMV4420ACPZ-RL7 is 130mW (±5V supply) to 240mW (±15V supply). However, this can vary depending on the specific application and operating conditions.