Part Details for ADMV8420ACPZ-R5 by Analog Devices Inc
Results Overview of ADMV8420ACPZ-R5 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADMV8420ACPZ-R5 Information
ADMV8420ACPZ-R5 by Analog Devices Inc is a Tunable Filter.
Tunable Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for ADMV8420ACPZ-R5
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADMV8420ACPZ-R5TR-ND
|
DigiKey | 10 TO 20 GHZ TUNABLE BPF Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$129.5533 | Buy Now |
|
DISTI #
584-ADMV8420ACPZ-R5
|
Mouser Electronics | Active Filters 10 to 20 GHz Tunable BPF RoHS: Compliant | 0 |
|
$122.9000 | Order Now |
|
|
Analog Devices Inc | 10 to 20 GHz Tunable BPF Package Multiple: 500 | 0 |
|
$98.3200 / $122.9000 | Buy Now |
|
DISTI #
ADMV8420ACPZ-R5
|
Richardson RFPD | TUNABLE BAND PASS FILTER RoHS: Compliant Min Qty: 500 | 0 |
|
$128.5700 / $130.2400 | Buy Now |
|
|
Vyrian | Peripheral ICs | 6484 |
|
RFQ |
US Tariff Estimator: ADMV8420ACPZ-R5 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADMV8420ACPZ-R5
ADMV8420ACPZ-R5 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADMV8420ACPZ-R5 Part Data Attributes
|
|
ADMV8420ACPZ-R5
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADMV8420ACPZ-R5
Analog Devices Inc
Tunable BPF, 1 Section(s) Min, 1 Section(s) Max, 10000MHz Min, 21700MHz Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lfcsp, 24 Pin | |
| Pin Count | 24 | |
| Manufacturer Package Code | CP-24-15 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Average Input Power | 0.501 W | |
| Center or Cutoff Frequency (fo/fc) | 15500 Mhz | |
| Filter Type | Tunable Bpf | |
| Height | 0.75 Mm | |
| Input Impedance | 50 Ohm | |
| Input/Output Impedance | 50 Ohm | |
| Length | 4 Mm | |
| Mounting Type | Surface Mount | |
| Number of Sections-Max | 1 | |
| Number of Sections-Min | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Impedance | 50 Ohm Ω | |
| Packing Method | Tr, 7 Inch | |
| Tuning Frequency-Max | 21700 Mhz | |
| Tuning Frequency-Min | 10000 Mhz | |
| Width | 4 Mm |