There are no models available for this part yet.
Overview of ADN2818ACPZ-RL by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for ADN2818ACPZ-RL by Analog Devices Inc
Part Data Attributes for ADN2818ACPZ-RL by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN, LCC32,.2SQ,20
|
Pin Count
|
32
|
Manufacturer Package Code
|
CP-32-11
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Applications
|
SDH; SONET
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Current-Max
|
0.217 mA
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Telecom IC Type
|
ATM/SONET/SDH CLOCK RECOVERY CIRCUIT
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
5 mm
|
Alternate Parts for ADN2818ACPZ-RL
This table gives cross-reference parts and alternative options found for ADN2818ACPZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADN2818ACPZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN2818ACPZ-500RL7 | ADN2818ACPZ-500RL7 | Analog Devices Inc | ADN2818ACPZ-RL vs ADN2818ACPZ-500RL7 |
ADN2818ACPZ-RL7 | Continuous Rate 10 Mbps to 2.7 Gbps Clock and Data Recovery IC | Analog Devices Inc | ADN2818ACPZ-RL vs ADN2818ACPZ-RL7 |
ADN2818ACP-RL7 | IC CLOCK RECOVERY CIRCUIT, QCC32, 5 X 5 MM, MO-220-VHHD-2, LFCSP-32, ATM/SONET/SDH IC | Analog Devices Inc | ADN2818ACPZ-RL vs ADN2818ACP-RL7 |
Related Parts for ADN2818ACPZ-RL
-
ADN8830ACPZ-REEL7Other Analog ICs
-
ADG5433BRUZMultiplexers or Switches
-
ADS1257IRGWRAnalog to Digital Converters
-
ADN2819ACP-CML-RLATM/SONET/SDH ICs
-
AD8616ARZ-REEL7Operational Amplifiers
-
ADP1073AR-12Switching Regulator or Controllers
-
ADN4666ARZLine Driver or Receivers
-
A40MX02-2PL44Field Programmable Gate Arrays
-
ADP7156ACPZ-3.3-R7Linear Regulator ICs