Part Details for ADN2891ACPZ-RL7 by Analog Devices Inc
Results Overview of ADN2891ACPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADN2891ACPZ-RL7 Information
ADN2891ACPZ-RL7 by Analog Devices Inc is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for ADN2891ACPZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADN2891ACPZ-RL7TR-ND
|
DigiKey | IC LIMITING 1 CIRCUIT 16LFCSP Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Bristol Electronics | 1371 |
|
RFQ | ||
|
|
Rochester Electronics | Telecom Circuit, 1-Func RoHS: Compliant Status: Active Min Qty: 1 | 240 |
|
$4.3800 / $5.4700 | Buy Now |
|
|
Win Source Electronics | IC OPAMP LIMITING 16LFCSP | 9420 |
|
$4.2435 / $6.3652 | Buy Now |
US Tariff Estimator: ADN2891ACPZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADN2891ACPZ-RL7
ADN2891ACPZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADN2891ACPZ-RL7 Part Data Attributes
|
|
ADN2891ACPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADN2891ACPZ-RL7
Analog Devices Inc
Telecom Circuit, 1-Func
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc16,.12sq,20 | |
| Pin Count | 16 | |
| Manufacturer Package Code | CP-16-27 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| JESD-30 Code | S-XQCC-N16 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 95 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.9 Mm | |
| Supply Current-Max | 0.049 Ma | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Telecom IC Type | Telecom Circuit | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
ADN2891ACPZ-RL7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from noise sources. Use a common mode choke or a ferrite bead to filter the power supply.
-
The ADN2891ACPZ-RL7 requires a single 3.3V or 5V power supply. Ensure the power supply is clean and well-regulated. A 0.1uF decoupling capacitor should be placed close to the VCC pin.
-
The ADN2891ACPZ-RL7 can support data rates up to 12.5 Gbps. However, the actual data rate achieved will depend on the quality of the signal, the PCB layout, and the receiver's capabilities.
-
Use an oscilloscope to check the signal integrity and eye diagram. Verify the power supply voltage and decoupling. Check the PCB layout for signal integrity issues. Consult the datasheet and application notes for troubleshooting guides.
-
The ADN2891ACPZ-RL7 is rated for operation from -40°C to 85°C. However, the device's performance may degrade at higher temperatures. Consult the datasheet for thermal derating information.