Part Details for ADP1071-2ARWZ-RL by Analog Devices Inc
Results Overview of ADP1071-2ARWZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1071-2ARWZ-RL Information
ADP1071-2ARWZ-RL by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS53832ARWZR | Texas Instruments | Low-current PMIC for DDR5 server DIMMS with logging auto-clear function 35-VQFN-HR -40 to 105 |
Price & Stock for ADP1071-2ARWZ-RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADP1071-2ARWZ-RLCT-ND
|
DigiKey | ISOLATED FLYBACK CONTROLLER W/SR Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
783 In Stock |
|
$5.6951 / $9.4600 | Buy Now |
|
DISTI #
584-ADP1071-2ARWZ-RL
|
Mouser Electronics | Switching Controllers Isolated Synchronous Flyback Controller with Integrated iCoupler RoHS: Compliant | 739 |
|
$5.1800 / $10.9700 | Buy Now |
|
|
Analog Devices Inc | Isolated Flyback controller w/ Min Qty: 1 Package Multiple: 1000 | 2157 |
|
$5.1875 / $10.9700 | Buy Now |
|
DISTI #
ADP1071-2ARWZRL
|
Richardson RFPD | POWER MANAGEMENT IC RoHS: Compliant Min Qty: 1000 | 0 |
|
$5.4300 | Buy Now |
US Tariff Estimator: ADP1071-2ARWZ-RL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP1071-2ARWZ-RL
ADP1071-2ARWZ-RL Part Data Attributes
|
|
ADP1071-2ARWZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1071-2ARWZ-RL
Analog Devices Inc
Switching Controller, Current-mode, 660kHz Switching Freq-Max, PDSO16
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sop, Sop16,.4 | |
| Pin Count | 16 | |
| Manufacturer Package Code | RW-16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.31.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 60 V | |
| Input Voltage-Min | 4.7 V | |
| Input Voltage-Nom | 24 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 10.3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Switcher Configuration | Single | |
| Switching Frequency-Max | 660 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
ADP1071-2ARWZ-RL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP1071-2ARWZ-RL involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate power plane for the input voltage and to keep the output voltage traces away from the input voltage traces to minimize noise coupling.
-
To ensure stability, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, the input and output capacitors should be chosen to meet the recommended minimum capacitance values, and the ESR (Equivalent Series Resistance) of the capacitors should be kept low. It's also recommended to add a small ceramic capacitor (e.g., 10nF) in parallel with the output capacitor to improve stability.
-
The ADP1071-2ARWZ-RL is rated for operation over a temperature range of -40°C to +125°C. However, the device's performance and reliability may be affected at extreme temperatures, so it's recommended to operate the device within a temperature range of -20°C to +85°C for optimal performance.
-
Yes, the ADP1071-2ARWZ-RL is suitable for high-reliability and automotive applications. It's built with high-reliability materials and manufacturing processes, and it's qualified to meet the requirements of the AEC-Q100 automotive standard. However, it's essential to follow the recommended design and layout guidelines to ensure the device's performance and reliability in these applications.
-
To troubleshoot issues with the ADP1071-2ARWZ-RL, start by verifying that the input voltage and current are within the recommended specifications. Check the output voltage and current to ensure they are within the expected range. Use an oscilloscope to check for noise and ripple on the input and output lines. If the issue persists, consult the datasheet and application notes for guidance, or contact Analog Devices' technical support for further assistance.