-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121-ACBZ12R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADP121-AUJZ15R7 | Analog Devices | 150mA Low IQ Low Dropout Reg 1 | |
ADP121CB-3.3-EVALZ | Analog Devices | 150mA WLCSP 3.3V Output Eval b |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9356
|
Newark | Ldo, Fixed, 1.2V, 0.15A, Wlcsp, 125Deg C, Output Type:Fixed, Input Voltage Min:2.3V, Input Voltage Max:5.5V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Ic Mounting:Surface Mount, Ic Case/Package:Wlcsprohs Compliant: Yes |Analog Devices ADP121-ACBZ12R7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5915 |
|
$0.6060 / $1.3300 | Buy Now |
DISTI #
ADP121-ACBZ12R7CT-ND
|
DigiKey | IC REG LINEAR 1.2V 150MA 4WLCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2540 In Stock |
|
$0.5000 / $2.0100 | Buy Now |
DISTI #
584-ADP121-ACBZ12R7
|
Mouser Electronics | Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V RoHS: Compliant | 1637 |
|
$0.5000 / $1.7500 | Buy Now |
|
Analog Devices Inc | 150mA Low IQ Low Dropout Reg 1 Min Qty: 1 Package Multiple: 3000 | 3508 |
|
$0.5000 / $2.0100 | Buy Now |
DISTI #
26618202
|
Verical | LDO Regulator Pos 1.2V 0.15A 4-Pin WLCSP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | Americas - 3000 |
|
$0.5714 | Buy Now |
|
Rochester Electronics | ADP121 - ADP121 - 150mA, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 2364 |
|
$0.4958 / $0.5833 | Buy Now |
|
LCSC | 70dB(10kHz) 150mA Fixed 1.2V Positive electrode 5.5V WLCSP-4(0.8x0.8) Voltage Regulators - Linear Low Drop Out (LDO) Regulators ROHS | 25 |
|
$1.2889 / $1.4439 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP121-ACBZ12R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP121-ACBZ12R7
Analog Devices Inc
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | BGA | |
Package Description | 0.40 MM PITCH, HALOGEN FREE AND ROHS COMPLIANT, WLCSP-4 | |
Pin Count | 4 | |
Manufacturer Package Code | CB-4-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.135 V | |
Dropout Voltage1-Nom | 0.09 V | |
Input Voltage Absolute-Max | 6.5 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.3 V | |
JESD-30 Code | S-PBGA-B4 | |
JESD-609 Code | e1 | |
Length | 0.82 mm | |
Line Regulation-Max | 0.0014% | |
Load Regulation-Max | 0.00894% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 1.236 V | |
Output Voltage1-Min | 1.164 V | |
Output Voltage1-Nom | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA4,2X2,16 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.66 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 3% | |
Width | 0.82 mm |