Power Circuits
ADP130AUJZ-1.5-R7
Description: 350 mA, Low VIN, Low Quiescent Current, CMOS Linear Regulator

Overview of ADP130AUJZ-1.5-R7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADP130AUJZ-1.8-R7 Analog Devices 350mA Low Vin Dual Rail LDO Vo
ADP130AUJZ-2.5-R7 Analog Devices 350mA Low Vin Dual Rail LDO Vo
ADP130AUJZ-1.5-R7 Analog Devices 350mA Low Vin Dual Rail LDO Vo

Price & Stock for ADP130AUJZ-1.5-R7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 505-ADP130AUJZ-1.5-R7CT-ND
DigiKey IC REG LINEAR 1.5V 350MA TSOT5 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 2733
In Stock
  • 1 $2.2200
  • 10 $1.4240
  • 25 $1.2136
  • 100 $0.9769
  • 250 $0.8614
  • 500 $0.7909
  • 1,000 $0.7322
  • 3,000 $0.6588
  • 6,000 $0.6225
  • 9,000 $0.6042
  • 15,000 $0.5837
$0.5837 / $2.2200 Buy Now
DISTI # 584-ADP130AUJZ-1.5R7
Mouser Electronics Linear Voltage Regulators 350mA Low Vin Dual Rail LDO Vout=1.5V RoHS: Compliant 2954
  • 1 $1.5200
  • 10 $1.2200
  • 100 $0.8610
  • 500 $0.7900
  • 1,000 $0.6960
  • 3,000 $0.6260
  • 6,000 $0.6090
  • 9,000 $0.5830
$0.5830 / $1.5200 Buy Now
Analog Devices Inc 350mA Low Vin Dual Rail LDO Vo Min Qty: 1 Package Multiple: 3000 60547
  • 1 $2.2200
  • 10 $1.4240
  • 25 $1.2136
  • 100 $0.9769
  • 250 $0.8614
  • 500 $0.7909
  • 1,000 $0.7322
  • 3,000 $0.6588
  • 6,000 $0.6225
$0.6225 / $2.2200 Buy Now
Bristol Electronics   2329
RFQ
Quest Components   1863
  • 1 $2.2810
  • 176 $0.9124
  • 878 $0.7984
$0.7984 / $2.2810 Buy Now
Rochester Electronics 350mA, Low VIN, Low Quiescent Current, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 29862
  • 1 $0.6708
  • 25 $0.6574
  • 100 $0.6306
  • 500 $0.6037
  • 1,000 $0.5702
$0.5702 / $0.6708 Buy Now

CAD Models for ADP130AUJZ-1.5-R7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADP130AUJZ-1.5-R7 by Analog Devices Inc

ADP130AUJZ-1.5-R7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
TSOT
Package Description
ROHS COMPLIANT, MO-193AB, TSOT-5
Pin Count
5
Manufacturer Package Code
UJ-5
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Adjustability
FIXED
Dropout Voltage1-Max
0.1 V
Dropout Voltage1-Nom
0.35 V
Input Voltage Absolute-Max
3.6 V
Input Voltage-Max
3.6 V
Input Voltage-Min
1.2 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e3
Length
2.9 mm
Load Regulation-Max
0.0255%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
5
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-40 °C
Output Current1-Max
0.35 A
Output Voltage1-Max
1.545 V
Output Voltage1-Min
1.455 V
Output Voltage1-Nom
1.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
VSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1 mm
Surface Mount
YES
Technology
CMOS
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tolerance-Max
3%
Width
1.6 mm
Want to compare parts?
  1. ADP130AUJZ-1.5-R7
    Analog Devices Inc
    350 mA, Low VIN, Low Quiescent Current, CMOS Linear Regulator
    VS

Alternate Parts for ADP130AUJZ-1.5-R7

This table gives cross-reference parts and alternative options found for ADP130AUJZ-1.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP130AUJZ-1.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SC1457ITSK-15TR Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, CMOS, PDSO5, 1 MM HEIGHT, TSOT-23, 5 PIN Semtech Corporation ADP130AUJZ-1.5-R7 vs SC1457ITSK-15TR
LD3985G15R 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, LEAD FREE, 5 PIN STMicroelectronics ADP130AUJZ-1.5-R7 vs LD3985G15R
LD2985BM15R 1.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN STMicroelectronics ADP130AUJZ-1.5-R7 vs LD2985BM15R
ADP162AUJZ-1.5-R7 Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators Analog Devices Inc ADP130AUJZ-1.5-R7 vs ADP162AUJZ-1.5-R7
FAN2559S15X Fixed Positive LDO Regulator onsemi ADP130AUJZ-1.5-R7 vs FAN2559S15X
BU15TD3WG-TR Fixed Positive LDO Regulator, 1.9V, 0.6V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5 ROHM Semiconductor ADP130AUJZ-1.5-R7 vs BU15TD3WG-TR
ADP160AUJZ-1.5-R7 Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator Analog Devices Inc ADP130AUJZ-1.5-R7 vs ADP160AUJZ-1.5-R7
AP7115-15WG-7 Fixed Positive LDO Regulator, 1.5V, 0.3V Dropout, CMOS, PDSO5, SOT-25, 5 PIN Diodes Incorporated ADP130AUJZ-1.5-R7 vs AP7115-15WG-7
FAN2559S15X Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN Fairchild Semiconductor Corporation ADP130AUJZ-1.5-R7 vs FAN2559S15X
LD3985M15R 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, LEAD FREE, 5 PIN STMicroelectronics ADP130AUJZ-1.5-R7 vs LD3985M15R

Related Parts for ADP130AUJZ-1.5-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP130AUJZ-1.5-R7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP130AUJZ-1.5-R7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADP130AUJZ-1.5-R7 would you like to use for your alert(s)?
  • Please alert me when ADP130AUJZ-1.5-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP130AUJZ-1.5-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP130AUJZ-1.5-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP130AUJZ-1.5-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP130AUJZ-1.5-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP130AUJZ-1.5-R7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: