There are no models available for this part yet.
Overview of ADP1706ACPZ-1.5-R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1706ACPZ-1.05R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADP1706ACPZ-1.5-R7 | Analog Devices | 1A Low Dropout Linear regulato | |
ADP1706ACPZ-2.5-R7 | Analog Devices | 1A Low Dropout Linear regulato |
Price & Stock for ADP1706ACPZ-1.5-R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
505-ADP1706ACPZ-1.5-R7CT-ND
|
DigiKey | IC REG LINEAR 1.5V 1A 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1288 In Stock |
|
$1.7250 / $5.0000 | Buy Now | |
DISTI #
584-ADP1706ACPZ1.5R7
|
Mouser Electronics | LDO Voltage Regulators 1A Low Dropout Linear regulators RoHS: Compliant | 0 |
|
$1.7200 | Order Now | |
Analog Devices Inc | 1A Low Dropout Linear regulato Min Qty: 1 Package Multiple: 1500 | 7758 |
|
$1.3200 / $5.0000 | Buy Now | ||
DISTI #
26635073
|
Verical | LDO Regulator Pos 1.5V 1A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 7500 |
|
$2.4560 | Buy Now | |
Rochester Electronics | ADP1706 - 1A Low DROPOUT, CMOS Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 4224 |
|
$1.7100 / $2.0100 | Buy Now |
CAD Models for ADP1706ACPZ-1.5-R7 by Analog Devices Inc
Part Data Attributes for ADP1706ACPZ-1.5-R7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
QFN
|
Package Description
|
3 X 3 MM, ROHS COMPLIANT, LFCSP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
CP-8-13
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.6 V
|
Dropout Voltage1-Nom
|
0.6 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
S-XQCC-N8
|
JESD-609 Code
|
e3
|
Length
|
3 mm
|
Line Regulation-Max
|
0.0051%
|
Load Regulation-Max
|
0.0149%
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
1.5375 V
|
Output Voltage1-Min
|
1.4625 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
SOLCC8,.11,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
0.9 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Voltage Tolerance-Max
|
2.5%
|
Width
|
3 mm
|
Alternate Parts for ADP1706ACPZ-1.5-R7
This table gives cross-reference parts and alternative options found for ADP1706ACPZ-1.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1706ACPZ-1.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP131L161B-TR | Fixed Positive LDO Regulator, 1.6V, 1.1V Dropout, PDSO6, 1.60 X 1.60 MM, HALOGEN FREE AND ROHS COMPLIANT, DFN-6 | Ricoh Electronic Devices Co Ltd | ADP1706ACPZ-1.5-R7 vs RP131L161B-TR |
RP130Q141B-TR-FE | Fixed Positive LDO Regulator, 1.4V, 1V Dropout, CMOS, PDSO4, HALOGEN FREE AND ROHS COMPLIANT, SC-82AB, 4 PIN | Ricoh Electronic Devices Co Ltd | ADP1706ACPZ-1.5-R7 vs RP130Q141B-TR-FE |
S-13A1A15-U5T1U3 | Fixed Positive LDO Regulator, 1.5V, 0.15V Dropout, CMOS, PDSO5, HALOGEN FREE AND LEAD FREE, SOT-89, 5 PIN | ABLIC Inc. | ADP1706ACPZ-1.5-R7 vs S-13A1A15-U5T1U3 |
S-13A1A15-E6T1U3 | Fixed Positive LDO Regulator, 1.5V, 0.15V Dropout, CMOS, PDSO6, HALOGEN FREE AND LEAD FREE, HSOP-6 | ABLIC Inc. | ADP1706ACPZ-1.5-R7 vs S-13A1A15-E6T1U3 |
RP131S151D-E2-FE | Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | ADP1706ACPZ-1.5-R7 vs RP131S151D-E2-FE |
RP131J151B-T1-FE | Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | ADP1706ACPZ-1.5-R7 vs RP131J151B-T1-FE |
RP131S151B-E2-FE | Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, HSOP-6 | Ricoh Electronic Devices Co Ltd | ADP1706ACPZ-1.5-R7 vs RP131S151B-E2-FE |
AP7331-15WG-7 | Fixed Positive LDO Regulator, 1.5V, PDSO5, GREEN, SOT-25, 5 PIN | Diodes Incorporated | ADP1706ACPZ-1.5-R7 vs AP7331-15WG-7 |
RP131J151D-T1-FE | Fixed Positive LDO Regulator, 1.5V, 1.1V Dropout, PSSO5, HALOGEN FREE AND ROHS COMPLIANT, TO-252, 5 PIN | Ricoh Electronic Devices Co Ltd | ADP1706ACPZ-1.5-R7 vs RP131J151D-T1-FE |
ADP1707ACPZ-1.5-R7 | 1.5V FIXED POSITIVE LDO REGULATOR, QCC8, 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | Analog Devices Inc | ADP1706ACPZ-1.5-R7 vs ADP1707ACPZ-1.5-R7 |
Related Parts for ADP1706ACPZ-1.5-R7
-
ADP1706ACPZ-1.3-R7Linear Regulator ICs
-
ADP2370ACPZ-3.3-R7Switching Regulator or Controllers
-
ADUM2400ARIZ-RLOther Analog ICs
-
ADS7816UG4Analog to Digital Converters
-
ADM232LJNZLine Driver or Receivers
-
ABC201-1T12GPower Supply Modules
-
ADSP-2183BST-115Digital Signal Processors
-
AFS3-00102650-42-8P-4RF/Microwave Amplifiers
-
ADY10012Power/Signal Relays