There are no models available for this part yet.
Overview of ADP1713AUJZ-1.5-R7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1713AUJZ-1.0-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
ADP1713AUJZ-3.3-R7 | Analog Devices | 300mA CMOS Low-Dropout Regular | |
ADP1713AUJZ-3.0-R7 | Analog Devices | 300mA CMOS Low-Dropput Regulat |
Price & Stock for ADP1713AUJZ-1.5-R7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | ADP1713 - 300mA, Low Dropout CMOS Linear Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 33023 |
|
$0.6188 / $0.7280 | Buy Now |
CAD Models for ADP1713AUJZ-1.5-R7 by Analog Devices Inc
Part Data Attributes for ADP1713AUJZ-1.5-R7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
TSOT
|
Package Description
|
VSSOP, TSOP5/6,.11,37
|
Pin Count
|
5
|
Manufacturer Package Code
|
UJ-5
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.27 V
|
Input Voltage Absolute-Max
|
6 V
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
2.5 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
2.9 mm
|
Line Regulation-Max
|
0.00375%
|
Load Regulation-Max
|
0.018%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.3 A
|
Output Voltage1-Max
|
1.53 V
|
Output Voltage1-Min
|
1.47 V
|
Output Voltage1-Nom
|
1.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
VSSOP
|
Package Equivalence Code
|
TSOP5/6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn) - annealed
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
2%
|
Width
|
1.6 mm
|
Alternate Parts for ADP1713AUJZ-1.5-R7
This table gives cross-reference parts and alternative options found for ADP1713AUJZ-1.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1713AUJZ-1.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1457ITSK-15TR | Fixed Positive LDO Regulator, 1.5V, 0.23V Dropout, CMOS, PDSO5, 1 MM HEIGHT, TSOT-23, 5 PIN | Semtech Corporation | ADP1713AUJZ-1.5-R7 vs SC1457ITSK-15TR |
LD3985G15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, TSOT-23, LEAD FREE, 5 PIN | STMicroelectronics | ADP1713AUJZ-1.5-R7 vs LD3985G15R |
LD2985BM15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.575V DROPOUT, PDSO5, LEAD FREE, SOT-23, 5 PIN | STMicroelectronics | ADP1713AUJZ-1.5-R7 vs LD2985BM15R |
ADP162AUJZ-1.5-R7 | Ultralow Quiescent Current, 150 mA, CMOS Linear Regulators | Analog Devices Inc | ADP1713AUJZ-1.5-R7 vs ADP162AUJZ-1.5-R7 |
FAN2559S15X | Fixed Positive LDO Regulator | onsemi | ADP1713AUJZ-1.5-R7 vs FAN2559S15X |
BU15TD3WG-TR | Fixed Positive LDO Regulator, 1.9V, 0.6V Dropout, CMOS, PDSO5, 2.9 X 2.8 MM, 1.25 MM HEIGHT, ROHS COMPLIANT, SSOP-5 | ROHM Semiconductor | ADP1713AUJZ-1.5-R7 vs BU15TD3WG-TR |
ADP160AUJZ-1.5-R7 | Ultra Low Quiescent Current 150 mA, CMOS Linear Regulator | Analog Devices Inc | ADP1713AUJZ-1.5-R7 vs ADP160AUJZ-1.5-R7 |
AP7115-15WG-7 | Fixed Positive LDO Regulator, 1.5V, 0.3V Dropout, CMOS, PDSO5, SOT-25, 5 PIN | Diodes Incorporated | ADP1713AUJZ-1.5-R7 vs AP7115-15WG-7 |
FAN2559S15X | Fixed Positive LDO Regulator, 1.5V, CMOS, PDSO6, SOT-23, 6 PIN | Fairchild Semiconductor Corporation | ADP1713AUJZ-1.5-R7 vs FAN2559S15X |
LD3985M15R | 1.5V FIXED POSITIVE LDO REGULATOR, 0.1V DROPOUT, PDSO5, SOT-23, LEAD FREE, 5 PIN | STMicroelectronics | ADP1713AUJZ-1.5-R7 vs LD3985M15R |
Related Parts for ADP1713AUJZ-1.5-R7
-
ADP1713AUJZ-1.3-R7Linear Regulator ICs
-
ADUC836BCPMicrocontrollers
-
ADUM2286CRIZOther Analog ICs
-
ADS5294IPFPTAnalog to Digital Converters
-
ADP196ACBZ-R7Peripheral Drivers
-
ADM4850ARZLine Driver or Receivers
-
ADAU1966AWBSTZDigital to Analog Converters
-
AGL600V2-FG144Field Programmable Gate Arrays
-
ADA1000F-36-RPower Supply Modules