Part Details for ADP1754ACPZ-1.8-R7 by Analog Devices Inc
Overview of ADP1754ACPZ-1.8-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP1754ACPZ-1.8-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0902
|
Newark | Ldo, Fixed, 1.8V, 1.2A, -40 To 125Deg C Rohs Compliant: Yes |Analog Devices ADP1754ACPZ-1.8-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.9200 / $4.2700 | Buy Now |
DISTI #
ADP1754ACPZ-1.8-R7CT-ND
|
DigiKey | IC REG LINEAR 1.8V 1.2A 16LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1313 In Stock |
|
$1.7866 / $3.5600 | Buy Now |
DISTI #
584-ADP1754ACPZ1.8R7
|
Mouser Electronics | LDO Voltage Regulators 1.2A LDO Fix 1.8Vout RoHS: Compliant | 1225 |
|
$1.7100 / $3.5500 | Buy Now |
|
Analog Devices Inc | 1.2A LDO Fix 1.8Vout Min Qty: 1 Package Multiple: 1500 | 12263 |
|
$1.2600 / $3.5600 | Buy Now |
|
Rochester Electronics | ADP1754 - 1.2 A, Low VIN, Low Dropout Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 9980 |
|
$1.6500 / $1.9400 | Buy Now |
|
Ameya Holding Limited | IC REG LINEAR 1.8V 1.2A 16LFCSP | 12263 |
|
RFQ | |
DISTI #
SMC-ADP1754ACPZ-1.8-R7
|
Sensible Micro Corporation | Ic, 1.2A, Low Vin, Low Dropout Linear Technology RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 399 |
|
RFQ |
Part Details for ADP1754ACPZ-1.8-R7
ADP1754ACPZ-1.8-R7 CAD Models
ADP1754ACPZ-1.8-R7 Part Data Attributes:
|
ADP1754ACPZ-1.8-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP1754ACPZ-1.8-R7
Analog Devices Inc
1.2A Low-Vin LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, MO-220VGGC, LFCSP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | CP-16-23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.2 V | |
Dropout Voltage1-Nom | 0.105 V | |
Input Voltage Absolute-Max | 3.6 V | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.6 V | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Line Regulation-Max | 0.00756% | |
Load Regulation-Max | 0.0129% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1.2 A | |
Output Voltage1-Max | 1.836 V | |
Output Voltage1-Min | 1.764 V | |
Output Voltage1-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for ADP1754ACPZ-1.8-R7
This table gives cross-reference parts and alternative options found for ADP1754ACPZ-1.8-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP1754ACPZ-1.8-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP1740ACPZ-1.8-R7 | 2 A, Low VIN Dropout, Linear Regulator | Analog Devices Inc | ADP1754ACPZ-1.8-R7 vs ADP1740ACPZ-1.8-R7 |
ADP1752ACPZ-1.8-R7 | 800mA Low-Vin LDO Regulator | Analog Devices Inc | ADP1754ACPZ-1.8-R7 vs ADP1752ACPZ-1.8-R7 |