Part Details for ADP1882-1.0-EVALZ by Analog Devices Inc
Results Overview of ADP1882-1.0-EVALZ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP1882-1.0-EVALZ Information
ADP1882-1.0-EVALZ by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP1882-1.0-EVALZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADP1882-1.0-EVALZ-ND
|
DigiKey | EVAL BOARD FOR ADP1882 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$65.4000 | Buy Now |
|
DISTI #
584-ADP1882-1.0EVALZ
|
Mouser Electronics | Power Management IC Development Tools Forced PWM, 1.0MHz Evaluation Board RoHS: Compliant | 0 |
|
$65.4000 | Order Now |
|
|
Analog Devices Inc | Forced PWM, 1.0MHz Evaluation Package Multiple: 1 | 19 |
|
$65.4000 | Buy Now |
|
DISTI #
ADP18821.0EVALZ
|
Richardson RFPD | LINEAR ICS - EVALUATION BOARD RoHS: Compliant Min Qty: 1 | 0 |
|
$61.6300 | Buy Now |