Part Details for ADP2102YCPZ-0.8 by Analog Devices Inc
Overview of ADP2102YCPZ-0.8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ADP2102YCPZ-0.8
ADP2102YCPZ-0.8 CAD Models
ADP2102YCPZ-0.8 Part Data Attributes
|
ADP2102YCPZ-0.8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2102YCPZ-0.8
Analog Devices Inc
IC SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for ADP2102YCPZ-0.8
This table gives cross-reference parts and alternative options found for ADP2102YCPZ-0.8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP2102YCPZ-0.8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP2102YCPZ-1.0-R7 | SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | Rochester Electronics LLC | ADP2102YCPZ-0.8 vs ADP2102YCPZ-1.0-R7 |
ADP2102YCPZ-3-R7 | Low Duty Cycle, 600 mA, 3 MHz Synchronous Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2102YCPZ-0.8 vs ADP2102YCPZ-3-R7 |
ADP2102YCPZ-1.37R7 | SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | Rochester Electronics LLC | ADP2102YCPZ-0.8 vs ADP2102YCPZ-1.37R7 |
ADP2102YCPZ-2-R7 | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | Analog Devices Inc | ADP2102YCPZ-0.8 vs ADP2102YCPZ-2-R7 |
ADP2102YCPZ-1.25R7 | SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | Rochester Electronics LLC | ADP2102YCPZ-0.8 vs ADP2102YCPZ-1.25R7 |
ADP2102YCPZ-0.8-R7 | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | Analog Devices Inc | ADP2102YCPZ-0.8 vs ADP2102YCPZ-0.8-R7 |
ADP2102YCPZ-1.37R7 | Low Duty Cycle, 600 mA, 3 MHz Synchronous Step-Down DC-to-DC Converter | Analog Devices Inc | ADP2102YCPZ-0.8 vs ADP2102YCPZ-1.37R7 |
ADP2102YCPZ-1.87R7 | SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | Rochester Electronics LLC | ADP2102YCPZ-0.8 vs ADP2102YCPZ-1.87R7 |
ADP2102YCPZ-0.8-R7 | SWITCHING REGULATOR, 3000 kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | Rochester Electronics LLC | ADP2102YCPZ-0.8 vs ADP2102YCPZ-0.8-R7 |
ADP2102YCPZ-1-R7 | SWITCHING REGULATOR, 3000kHz SWITCHING FREQ-MAX, QCC16, 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | Analog Devices Inc | ADP2102YCPZ-0.8 vs ADP2102YCPZ-1-R7 |