Part Details for ADP2371ACPZ-1.2-R7 by Analog Devices Inc
Results Overview of ADP2371ACPZ-1.2-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP2371ACPZ-1.2-R7 Information
ADP2371ACPZ-1.2-R7 by Analog Devices Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADP2371ACPZ-1.2-R7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-ADP2371ACPZ-1.2-R7CT-ND
|
DigiKey | IC REG BUCK 1.2V 800MA 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1393 In Stock |
|
$1.9625 / $5.3700 | Buy Now |
|
DISTI #
584-ADP2371ACPZ1.2R7
|
Mouser Electronics | Switching Voltage Regulators 800mA Buck 1.2Vout w\QOD RoHS: Compliant | 0 |
|
$1.9600 | Order Now |
|
|
Analog Devices Inc | 800mA Buck 1.2Vout w\\QOD Min Qty: 1 Package Multiple: 1500 | 6279 |
|
$1.5000 / $5.3700 | Buy Now |
|
DISTI #
26635124
|
Verical | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$1.9419 | Buy Now |
|
|
Rochester Electronics | Switching Regulator, Current-mode, 0.8A, 1400kHz Switching Freq-Max, DMOS, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 17347 |
|
$1.6600 / $2.0700 | Buy Now |
|
DISTI #
26635124
|
Verical | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$1.9419 | Buy Now |
|
DISTI #
26635124
|
Verical | Conv DC-DC 3.2V to 15V Synchronous Step Down Single-Out 1.2V 0.8A 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 6000 |
|
$1.9419 | Buy Now |
US Tariff Estimator: ADP2371ACPZ-1.2-R7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP2371ACPZ-1.2-R7
ADP2371ACPZ-1.2-R7 Part Data Attributes
|
|
ADP2371ACPZ-1.2-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP2371ACPZ-1.2-R7
Analog Devices Inc
Switching Regulator, Current-mode, 0.8A, 1400kHz Switching Freq-Max, DMOS, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hvson, Solcc8,.12,20 | |
| Pin Count | 8 | |
| Manufacturer Package Code | CP-8-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 3.2 V | |
| Input Voltage-Nom | 3.2 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.8 A | |
| Output Voltage-Max | 1.236 V | |
| Output Voltage-Min | 1.164 V | |
| Output Voltage-Nom | 1.2 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.12,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1400 Khz | |
| Technology | Dmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
ADP2371ACPZ-1.2-R7 Frequently Asked Questions (FAQ)
-
A good PCB layout is crucial for the ADP2371. It's recommended to follow a 4-layer stack-up with a solid ground plane, and to keep the input and output capacitors close to the device. Additionally, use wide traces for the output and input lines, and avoid routing sensitive signals near the inductor.
-
When selecting an inductor for the ADP2371, consider the inductor's value, saturation current, and DC resistance. A good starting point is to use an inductor with a value between 1.5 μH and 3.3 μH, and a saturation current rating above the peak current of the output. Also, ensure the inductor's DC resistance is low to minimize power loss.
-
Although the datasheet specifies a maximum input voltage of 5.5 V, it's recommended to limit the input voltage to 5 V to ensure reliable operation and to prevent damage to the device.
-
The ADP2371 has a ±2% output voltage tolerance. To compensate for this, you can add a voltage feedback network, such as a resistive divider, to adjust the output voltage to the desired level.
-
The ADP2371 is rated for operation up to 125°C. However, it's essential to consider the device's power dissipation and thermal management when operating in high-temperature environments. Ensure proper heat sinking and thermal design to prevent overheating and damage to the device.