Part Details for ADP3120AJRZ by Analog Devices Inc
Results Overview of ADP3120AJRZ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (6 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADP3120AJRZ Information
ADP3120AJRZ by Analog Devices Inc is an MOSFET Driver.
MOSFET Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for ADP3120AJRZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | 67 |
|
$0.6576 / $1.0960 | Buy Now | |
|
|
Rochester Electronics | ADP3120 - Dual Bootstrapped 12 VOLT MOSFET Driver with Output Disable ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8826 |
|
$0.6324 / $1.0200 | Buy Now |
US Tariff Estimator: ADP3120AJRZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADP3120AJRZ
ADP3120AJRZ Part Data Attributes
|
|
ADP3120AJRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3120AJRZ
Analog Devices Inc
IC HALF BRDG BASED MOSFET DRIVER, PDSO8, LEAD FREE, MS-012AA, SOIC-8, MOSFET Driver
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop8,.25 | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| High Side Driver | Yes | |
| Interface IC Type | Half Bridge Based Mosfet Driver | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max | 13.2 V | |
| Supply Voltage-Min | 4.15 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.9 Mm |
Alternate Parts for ADP3120AJRZ
This table gives cross-reference parts and alternative options found for ADP3120AJRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3120AJRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADP3120AJRZ-RL | onsemi | $0.4629 | Dual 12 V MOSFET Driver with Output Disable, SOIC-8 Narrow Body, 2500-REEL | ADP3120AJRZ vs ADP3120AJRZ-RL |
| UCC27322TDGKREP | Texas Instruments | $3.4647 | Enhanced Product 9-A/9-A single-channel gate driver driver with split outputs and enable 8-VSSOP -40 to 105 | ADP3120AJRZ vs UCC27322TDGKREP |
| ADP3120AJRZ | onsemi | Check for Price | HALF BRDG BASED MOSFET DRIVER, PDSO8, LEAD FREE, SOIC-8 | ADP3120AJRZ vs ADP3120AJRZ |
| FAN5009MX_NL | Fairchild Semiconductor Corporation | Check for Price | Half Bridge Based MOSFET Driver, PDSO8, 0.150 MM, LEAD FREE, SOIC-8 | ADP3120AJRZ vs FAN5009MX_NL |
| FAN5109BMX | Fairchild Semiconductor Corporation | Check for Price | Half Bridge Based MOSFET Driver, MOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | ADP3120AJRZ vs FAN5109BMX |
| FAN5009M_NL | Fairchild Semiconductor Corporation | Check for Price | Half Bridge Based MOSFET Driver, PDSO8, 0.150 MM, LEAD FREE, SOIC-8 | ADP3120AJRZ vs FAN5009M_NL |
ADP3120AJRZ Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADP3120AJRZ involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the digital and analog signals separate to minimize noise and interference.
-
To ensure stability, it's essential to follow the recommended compensation scheme outlined in the datasheet. Additionally, the output capacitor should be chosen carefully to ensure that it meets the minimum ESR requirements, and the input capacitor should be selected to provide sufficient filtering. It's also important to ensure that the device is operated within its recommended operating conditions.
-
The ADP3120AJRZ can deliver up to 2A of output current. However, the maximum output current may be limited by the thermal performance of the device and the PCB. It's essential to ensure that the device is operated within its recommended operating conditions and that the PCB is designed to dissipate heat effectively.
-
The ADP3120AJRZ is rated for operation up to 125°C. However, the device's performance may degrade at high temperatures, and the maximum output current may be reduced. It's essential to consult the datasheet and to perform thorough testing to ensure that the device meets the requirements of the application.
-
To troubleshoot issues with the ADP3120AJRZ, it's essential to follow a systematic approach. Start by verifying that the device is properly powered and that the input and output voltages are within the recommended ranges. Check the output voltage ripple and noise, and ensure that the device is operated within its recommended operating conditions. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.