Power Circuits
ADP3182JRQZ-REEL
Description: SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MO-137AD, QSOP-20

Overview of ADP3182JRQZ-REEL by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
74AC521SC REEL Rochester Electronics LLC 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS

CAD Models for ADP3182JRQZ-REEL by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP3182JRQZ-REEL by Rochester Electronics LLC

ADP3182JRQZ-REEL
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SSOP
Package Description
ROHS COMPLIANT, MO-137AD, QSOP-20
Pin Count
20
Reach Compliance Code
unknown
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
8.6614 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Surface Mount
YES
Switcher Configuration
PHASE-SHIFT
Switching Frequency-Max
3000 kHz
Temperature Grade
OTHER
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Want to compare parts?
  1. ADP3182JRQZ-REEL
    Rochester Electronics LLC
    SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MO-137AD, QSOP-20
    VS

Alternate Parts for ADP3182JRQZ-REEL

This table gives cross-reference parts and alternative options found for ADP3182JRQZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3182JRQZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP3182JRQZ-REEL SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO20, ROHS COMPLIANT, MO-137AD, QSOP-28 onsemi ADP3182JRQZ-REEL vs ADP3182JRQZ-REEL

Related Parts for ADP3182JRQZ-REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3182JRQZ-REEL by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3182JRQZ-REEL by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADP3182JRQZ-REEL would you like to use for your alert(s)?
  • Please alert me when ADP3182JRQZ-REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP3182JRQZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3182JRQZ-REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP3182JRQZ-REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3182JRQZ-REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3182JRQZ-REEL by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: