Filter Your Search
1 - 3 of 3 results
|
ADP3182JRQZ-REEL
onsemi
|
Check for Price | Yes | Obsolete | 12 V | YES | PHASE-SHIFT | 3 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G20 | e3 | Not Qualified | 85 °C | 20 | PLASTIC/EPOXY | SSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.6614 mm | 1.75 mm | ON SEMICONDUCTOR | SSOP | SSOP, | 20 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
ADP3182JRQZ-REEL
Analog Devices Inc
|
Check for Price | Yes | Yes | Transferred | 12 V | 400 µA | YES | PHASE-SHIFT | 3 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | COMMERCIAL EXTENDED | R-PDSO-G20 | e3 | Not Qualified | 1 | 85 °C | 20 | PLASTIC/EPOXY | SSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 3.9 mm | 8.6614 mm | 1.75 mm | ANALOG DEVICES INC | SSOP | ROHS COMPLIANT, MO-137AD, QSOP-28 | 20 | unknown | EAR99 | 8542.39.00.01 | ||||
|
ADP3182JRQZ-REEL
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 12 V | YES | PHASE-SHIFT | 3 MHz | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G20 | e3 | NOT SPECIFIED | 85 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 635 µm | DUAL | 3.9 mm | 8.6614 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SSOP | ROHS COMPLIANT, MO-137AD, QSOP-20 | 20 | unknown |