Power Circuits
ADP3300ART-2.85-R7
Description: 2.7 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN

Overview of ADP3300ART-2.85-R7 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADP3300ARTZ-3-RL7 Analog Devices 50mA LINEAR REGULATOR - 3V
ADP3300ARTZ-3.3RL7 Analog Devices 50mA LINEAR REGULATOR - 3.3V
ADP3300ARTZ-5REEL7 Analog Devices 50mA LINEAR REGULATOR - 5V

CAD Models for ADP3300ART-2.85-R7 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ADP3300ART-2.85-R7 by Rochester Electronics LLC

ADP3300ART-2.85-R7
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
SOT-23
Package Description
LSSOP,
Pin Count
6
Reach Compliance Code
unknown
Dropout Voltage1-Max
0.17 V
Input Voltage-Max
12 V
Input Voltage-Min
3 V
JESD-30 Code
R-PDSO-G6
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
6
Operating Temperature TJ-Max
125 °C
Operating Temperature TJ-Min
-55 °C
Output Current1-Max
0.05 A
Output Voltage1-Max
2.727 V
Output Voltage1-Min
2.673 V
Output Voltage1-Nom
2.7 V
Package Body Material
PLASTIC/EPOXY
Package Code
LSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.45 mm
Surface Mount
YES
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.65 mm
Want to compare parts?
  1. ADP3300ART-2.85-R7
    Rochester Electronics LLC
    2.7 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN
    VS

Alternate Parts for ADP3300ART-2.85-R7

This table gives cross-reference parts and alternative options found for ADP3300ART-2.85-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3300ART-2.85-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADP3300ART-2.85-RL 2.7 V FIXED POSITIVE LDO REGULATOR, 0.17 V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN Rochester Electronics LLC ADP3300ART-2.85-R7 vs ADP3300ART-2.85-RL
ADP3300ARTZ-2.85-R7 2.7V FIXED POSITIVE LDO REGULATOR, 0.17V DROPOUT, PDSO6, ULTRA SMALL, SOT-23, 6 PIN Analog Devices Inc ADP3300ART-2.85-R7 vs ADP3300ARTZ-2.85-R7
Part Number Description Manufacturer Compare
SPX1521R-3.3-L/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-252, 3 PIN Exar Corporation ADP3300ART-2.85-R7 vs SPX1521R-3.3-L/TR
LT1585ACM-1.5 1.5V FIXED POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO2, PLASTIC, D2PAK-3 Motorola Mobility LLC ADP3300ART-2.85-R7 vs LT1585ACM-1.5
SPX29300T-3.3-L Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Exar Corporation ADP3300ART-2.85-R7 vs SPX29300T-3.3-L
LT1085IT-5#PBF LT1085-Fixed - 3A, 5A, 7.5A Low Dropout Positive Fixed Regulators; Package: TO-220; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology ADP3300ART-2.85-R7 vs LT1085IT-5#PBF
SPX1587AT-L-2.5 Fixed Positive LDO Regulator, 2.5V, 1.2V Dropout, PSSO3, TO-263, 3 PIN Exar Corporation ADP3300ART-2.85-R7 vs SPX1587AT-L-2.5
SPX1587AT-L-3.3/TR Fixed Positive LDO Regulator, 3.3V, 1.2V Dropout, PSSO3, TO-263, 3 PIN Exar Corporation ADP3300ART-2.85-R7 vs SPX1587AT-L-3.3/TR
MC78LC33HT1 3.3V FIXED POSITIVE LDO REGULATOR, 53V DROPOUT, PSSO3, PLASTIC, SOT-89, 3 PIN Motorola Mobility LLC ADP3300ART-2.85-R7 vs MC78LC33HT1
CS5203A-3GDP3 3.3V FIXED POSITIVE LDO REGULATOR, 1.15V DROPOUT, PSSO2, D2PAK-3 Motorola Mobility LLC ADP3300ART-2.85-R7 vs CS5203A-3GDP3
SPX29300T-3.3-L/TR Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO2, LEAD FREE, TO-263, 3 PIN Exar Corporation ADP3300ART-2.85-R7 vs SPX29300T-3.3-L/TR
SPX29301T5-3.3-L Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, PSSO5, LEAD FREE, TO-263, 5 PIN Exar Corporation ADP3300ART-2.85-R7 vs SPX29301T5-3.3-L

Related Parts for ADP3300ART-2.85-R7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADP3300ART-2.85-R7 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADP3300ART-2.85-R7 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of ADP3300ART-2.85-R7 would you like to use for your alert(s)?
  • Please alert me when ADP3300ART-2.85-R7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADP3300ART-2.85-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADP3300ART-2.85-R7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADP3300ART-2.85-R7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADP3300ART-2.85-R7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADP3300ART-2.85-R7 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: