Part Details for ADP3303ARZ-5-REEL by Analog Devices Inc
Overview of ADP3303ARZ-5-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP3303ARZ-5-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP3303ARZ-5-REELCT-ND
|
DigiKey | IC REG LINEAR 5V 200MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2843 In Stock |
|
$2.4625 / $5.2700 | Buy Now |
DISTI #
584-ADP3303ARZ-5-R
|
Mouser Electronics | Linear Voltage Regulators HI ACCURACY LOW DROPOUT LINEAR REGULATOR RoHS: Compliant | 6400 |
|
$2.6400 / $3.8700 | Buy Now |
|
Analog Devices Inc | HI ACCURACY LOW DROPOUT LINEAR Min Qty: 2500 Package Multiple: 2500 | 2500 |
|
$2.6463 / $5.2700 | Buy Now |
|
Bristol Electronics | 13 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 200mA null 5V Positive electrode 12V SOIC-8 Linear Voltage Regulators (LDO) ROHS | 1067 |
|
$2.0116 / $3.0292 | Buy Now |
|
Win Source Electronics | IC REG LINEAR 5V 200MA 8SOIC | 29220 |
|
$8.7320 / $13.0980 | Buy Now |
Part Details for ADP3303ARZ-5-REEL
ADP3303ARZ-5-REEL CAD Models
ADP3303ARZ-5-REEL Part Data Attributes
|
ADP3303ARZ-5-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3303ARZ-5-REEL
Analog Devices Inc
High Accuracy anyCAP™ 200 mA Low Dropout Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.4 V | |
Input Voltage Absolute-Max | 16 V | |
Input Voltage-Max | 12 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -20 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 5.07 V | |
Output Voltage1-Min | 4.93 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 1.4% | |
Width | 3.9 mm |
Alternate Parts for ADP3303ARZ-5-REEL
This table gives cross-reference parts and alternative options found for ADP3303ARZ-5-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3303ARZ-5-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3303AR-5-REEL7 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3303ARZ-5-REEL vs ADP3303AR-5-REEL7 |
ADP3303AR-5 | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Fixed Positive Single Output LDO Regulator | Analog Devices Inc | ADP3303ARZ-5-REEL vs ADP3303AR-5 |