There are no models available for this part yet.
Overview of ADP3330ART-2.5-RL7 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3330ARTZ-2.5-R7 | Analog Devices | anyCAPTM LDO Regulator | |
ADP3330ARTZ-2.75R7 | Analog Devices | anyCAPTM LDO Regulator | |
ADP3330ARTZ-3.6-R7 | Analog Devices | anyCAPTM LDO Regulator |
CAD Models for ADP3330ART-2.5-RL7 by Rochester Electronics LLC
Part Data Attributes for ADP3330ART-2.5-RL7 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
SOT-23
|
Package Description
|
LSSOP,
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
Dropout Voltage1-Max
|
0.4 V
|
Input Voltage-Max
|
12 V
|
Input Voltage-Min
|
2.9 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e0
|
Length
|
2.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.2 A
|
Output Voltage1-Max
|
2.535 V
|
Output Voltage1-Min
|
2.465 V
|
Output Voltage1-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
COMMERCIAL
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.45 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
1.65 mm
|
Related Parts for ADP3330ART-2.5-RL7
-
ADP3330ART-2.75-R7Linear Regulator ICs
-
ADP5033ACBZ-4-R7Switching Regulator or Controllers
-
ADM800LARNPower Management Circuits
-
ADN8834ACPZ-R2Other Analog ICs
-
ADA4522-1ARZ-R7Operational Amplifiers
-
NTD2955T4GPower Field-Effect Transistors
-
ADS1115IDGSRAnalog to Digital Converters
-
ADM4853ARZ-REEL7Line Driver or Receivers
-
AD7248ABRDigital to Analog Converters