-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP3334ARZ-ND
|
DigiKey | IC REG LIN POS ADJ 500MA 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1268 In Stock |
|
$1.5126 / $3.1300 | Buy Now |
DISTI #
584-ADP3334ARZ
|
Mouser Electronics | Linear Voltage Regulators 500 mA adjustable anyCAP LDO RoHS: Compliant | 2051 |
|
$1.5100 / $2.7400 | Buy Now |
|
Analog Devices Inc | 500 mA adjustable anyCAP LDO Min Qty: 1 Package Multiple: 98 | 274 |
|
$1.1100 / $3.1300 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Rochester Electronics | ADP3334 - High Accuracy, Low IQ, ANYCAP Adjustable Low Dropout Regulator RoHS: Compliant Status: Active Min Qty: 1 | 294 |
|
$1.4500 / $1.7100 | Buy Now |
DISTI #
ADP3334ARZ
|
TME | IC: voltage regulator, LDO,adjustable, 1.5÷10V, 0.5A, SO8, SMD Min Qty: 1 | 0 |
|
$1.7300 / $2.4200 | RFQ |
|
Ameya Holding Limited | Min Qty: 5 | 5 |
|
$3.6465 | Buy Now |
|
ComSIT USA | HIGH ACCURACY, LOW IQ, ANYCAP ADJUSTABLE LOW DROPOUT REGULATOR Adjustable Positive LDO Regulator, 1.5V Min, 10V Max, 0.4V Dropout, BIPolar, PDSO8 RoHS: Compliant | Europe - 170 |
|
RFQ | |
|
Dynamic Solutions GmbH | OEM and CM Only | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3334ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3334ARZ
Analog Devices Inc
High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10 V | |
Output Voltage1-Min | 1.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for ADP3334ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3334ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3334ARZ-REEL7 | High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator | Analog Devices Inc | ADP3334ARZ vs ADP3334ARZ-REEL7 |
ADP3334AR-REEL | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | ADP3334ARZ vs ADP3334AR-REEL |
ADP3334AR-REEL7 | IC VREG 1.5 V-10 V ADJUSTABLE POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO8, SOIC-8, Adjustable Positive Single Output LDO Regulator | Analog Devices Inc | ADP3334ARZ vs ADP3334AR-REEL7 |
ADP3334ARZ-REEL | High Accuracy Low IQ, 500 mA anyCAP® Adjustable Low Dropout Regulator | Analog Devices Inc | ADP3334ARZ vs ADP3334ARZ-REEL |