There are no models available for this part yet.
Overview of ADP3338AKC-1.8-RL by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP3338AKCZ-3.3-RL | Analog Devices | 1A anyCAP LDO | |
ADP3338AKCZ-1.5-RL | Analog Devices | 1A anyCAP LDO | |
ADP3338AKCZ-5-REEL | Analog Devices | 1A anyCAP LDO |
CAD Models for ADP3338AKC-1.8-RL by Rochester Electronics LLC
Part Data Attributes for ADP3338AKC-1.8-RL by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
TO-261AA
|
Package Description
|
SOP,
|
Pin Count
|
4
|
Reach Compliance Code
|
unknown
|
Dropout Voltage1-Max
|
0.4 V
|
Input Voltage-Max
|
8 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-PDSO-G4
|
JESD-609 Code
|
e0
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
4
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
1.8252 V
|
Output Voltage1-Min
|
1.7748 V
|
Output Voltage1-Nom
|
1.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
2.3 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.5 mm
|
Related Parts for ADP3338AKC-1.8-RL
-
ADP3338AKC-1.5-RL7Linear Regulator ICs
-
MC9S12XDT512CAAMicrocontrollers
-
ADP1829ACPZ-R7Switching Regulator or Controllers
-
ADM810ZARTZ-REEL7Power Management Circuits
-
ADL5324ARKZ-R7Other Analog ICs
-
AD8067ARTZ-R2Operational Amplifiers
-
AD7880CRAnalog to Digital Converters
-
ADP198ACBZ-11-R7Peripheral Drivers
-
158AVG016MGBJFixed Capacitors