-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK5427
|
Newark | Ldo, Fixed, 5V, 1A, Sot-223-3, 85Deg C, Output Type:Fixed, Input Voltage Min:2.7V, Input Voltage Max:8V, No. Of Outputs:-, Output Voltage Min:-, Output Voltage Max:-, Polarity:-, Output Current Max:1A, Ic Mounting:Surface Mount Rohs Compliant: Yes |Analog Devices ADP3338AKCZ-5-R7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1828 |
|
$1.6500 | Buy Now |
DISTI #
ADP3338AKCZ-5-R7CT-ND
|
DigiKey | IC REG LINEAR 5V 1A SOT223-3 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1288 In Stock |
|
$1.8229 / $3.7700 | Buy Now |
DISTI #
584-ADP3338AKCZ-5-R7
|
Mouser Electronics | Linear Voltage Regulators 1A anyCAP LDO RoHS: Compliant | 30698 |
|
$1.7600 / $3.7700 | Buy Now |
|
Analog Devices Inc | 1A anyCAP LDO Min Qty: 1 Package Multiple: 500 | 758 |
|
$1.3300 | Buy Now |
DISTI #
26618526
|
Verical | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$2.1692 | Buy Now |
|
Quest Components | 5 V FIXED POSITIVE LDO REGULATOR, 0.4 V DROPOUT, PDSO4 | 3 |
|
$2.6250 / $3.5000 | Buy Now |
DISTI #
ADP3338AKCZ-5R7
|
Richardson RFPD | VOLTAGE REGULATOR RoHS: Compliant Min Qty: 500 | 0 |
|
$1.8500 / $1.8700 | Buy Now |
|
Win Source Electronics | IC REG LDO 5V 1A SOT223-3 | 5600 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP3338AKCZ-5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP3338AKCZ-5-R7
Analog Devices Inc
High Accuracy Ultralow Quiescent Current, 1A, anyCAP® Dropout Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-261AA | |
Package Description | SOP, SOT-223 | |
Pin Count | 3 | |
Manufacturer Package Code | KC-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.4 V | |
Dropout Voltage1-Nom | 0.19 V | |
Input Voltage Absolute-Max | 8.5 V | |
Input Voltage-Max | 8 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.07 V | |
Output Voltage1-Min | 4.93 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.6% | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for ADP3338AKCZ-5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP3338AKCZ-5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP3338AKC-5-RL | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261AA, SOT-223, 4 PIN | Analog Devices Inc | ADP3338AKCZ-5-R7 vs ADP3338AKC-5-RL |
ADP3338AKC-5-REEL7 | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261AA, SOT-223, 3 PIN | Analog Devices Inc | ADP3338AKCZ-5-R7 vs ADP3338AKC-5-REEL7 |
ADP3338AKC-5-RL7 | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261AA, SOT-223, 4 PIN | Analog Devices Inc | ADP3338AKCZ-5-R7 vs ADP3338AKC-5-RL7 |
ADP3338AKC-5-REEL | 5V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261AA, SOT-223, 3 PIN | Analog Devices Inc | ADP3338AKCZ-5-R7 vs ADP3338AKC-5-REEL |