-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 A/0.6 A, DC-to-DC Switching Regulator with Independent Positive and Negative Outputs
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADP5070AREZ-R7CT-ND
|
DigiKey | IC REG BST SEPIC ADJ DL 20TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2110 In Stock |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
584-ADP5070AREZ-R7
|
Mouser Electronics | Switching Voltage Regulators 1 A/0.6 A, DC-to-DC Switching Regulator with Independent Positive and Negative Outputs RoHS: Compliant | 1889 |
|
$4.0100 / $7.4000 | Buy Now |
|
Analog Devices Inc | uPMU V+/V- sw reg for bipolarA Min Qty: 1 Package Multiple: 1000 | 423 |
|
$4.0440 / $7.4000 | Buy Now |
|
Ameya Holding Limited | IC REG BST SEPIC INV ADJ | 422 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADP5070AREZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP5070AREZ-R7
Analog Devices Inc
1 A/0.6 A, DC-to-DC Switching Regulator with Independent Positive and Negative Outputs
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | RE-20-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OPERATES IN ADJUSTABLE MODE UP TO 39V AND NEG VOLT DOWN TO -36.15V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 15 V | |
Input Voltage-Min | 2.85 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 2560 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for ADP5070AREZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP5070AREZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP5070AREZ | 1 A/0.6 A, DC-to-DC Switching Regulator with Independent Positive and Negative Outputs | Analog Devices Inc | ADP5070AREZ-R7 vs ADP5070AREZ |