Filter Your Search
1 - 1 of 1 results
|
ADP5070AREZ-R7
Analog Devices Inc
|
$5.5327 | No | Yes | Active | 5 V | 15 V | 2.85 V | 1.2 A | YES | BUCK-BOOST | 2.56 MHz | OPERATES IN ADJUSTABLE MODE UP TO 39V AND NEG VOLT DOWN TO -36.15V | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G20 | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 4.4 mm | 6.5 mm | 1.2 mm | ANALOG DEVICES INC | TSSOP-20 | 20 | RE-20-1 | compliant | Analog Devices |