Part Details for ADP7142ARDZ-2.5-R7 by Analog Devices Inc
Overview of ADP7142ARDZ-2.5-R7 by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ADP7142ARDZ-2.5-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-ADP7142ARDZ-2.5-R7TR-ND
|
DigiKey | IC REG LINEAR 2.5V 200MA 8SOIC Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7841 / $1.9513 | Buy Now |
DISTI #
584-P7142ARDZ-2.5-R7
|
Mouser Electronics | LDO Voltage Regulators 40V 200mA LDO 2.5Vo RoHS: Compliant | 0 |
|
$1.8200 / $1.8800 | Order Now |
DISTI #
V36:1790_06222396
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.2A Medical 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Date Code: 1813 | Americas - 1000 |
|
$0.7525 / $1.5451 | Buy Now |
DISTI #
V72:2272_06222396
|
Arrow Electronics | LDO Regulator Pos 2.5V 0.2A Medical 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1813 Container: Cut Strips | Americas - 2 |
|
$0.7603 / $1.7750 | Buy Now |
|
Analog Devices Inc | 40V 200mA LDO 2.5Vo Min Qty: 1000 Package Multiple: 1000 | 17000 |
|
$1.7841 / $2.1600 | Buy Now |
DISTI #
70802336
|
Verical | LDO Regulator Pos 2.5V 0.2A Medical 8-Pin SOIC N EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1813 | Americas - 1000 |
|
$0.7525 / $0.7528 | Buy Now |
|
Rochester Electronics | ADP7142 - 40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$1.7100 / $2.0100 | Buy Now |
Part Details for ADP7142ARDZ-2.5-R7
ADP7142ARDZ-2.5-R7 CAD Models
ADP7142ARDZ-2.5-R7 Part Data Attributes
|
ADP7142ARDZ-2.5-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADP7142ARDZ-2.5-R7
Analog Devices Inc
40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RD-8-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Dropout Voltage1-Max | 0.42 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 2.7 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.2 A | |
Output Voltage1-Max | 2.545 V | |
Output Voltage1-Min | 2.455 V | |
Output Voltage1-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tolerance-Max | 1.8% | |
Width | 3.9 mm |
Alternate Parts for ADP7142ARDZ-2.5-R7
This table gives cross-reference parts and alternative options found for ADP7142ARDZ-2.5-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADP7142ARDZ-2.5-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADP7142ARDZ-2.5 | 40 V, 200 mA, Low Noise, CMOS LDO Linear Regulator | Analog Devices Inc | ADP7142ARDZ-2.5-R7 vs ADP7142ARDZ-2.5 |