Part Details for ADPD188BI-ACEZRL by Analog Devices Inc
Results Overview of ADPD188BI-ACEZRL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADPD188BI-ACEZRL Information
ADPD188BI-ACEZRL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for ADPD188BI-ACEZRL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADPD188BI-ACEZRL-ND
|
DigiKey | SENSOR OPT 470850NMAMB 24 VFLGA Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2718 | Buy Now |
|
DISTI #
584-ADPD188BI-ACEZRL
|
Mouser Electronics | Smoke Detectors Optical Smoke Detector Module RoHS: Compliant | 0 |
|
$6.9000 | Order Now |
|
|
Analog Devices Inc | Optical Smoke Detector Module Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$4.7100 / $13.5900 | Buy Now |
|
DISTI #
ADPD188BIACEZRL
|
Richardson RFPD | OPTICAL DETECTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$7.2200 | Buy Now |
US Tariff Estimator: ADPD188BI-ACEZRL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADPD188BI-ACEZRL
ADPD188BI-ACEZRL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADPD188BI-ACEZRL Part Data Attributes
|
|
ADPD188BI-ACEZRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADPD188BI-ACEZRL
Analog Devices Inc
Analog Circuit, 1 Func
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 24 | |
| Manufacturer Package Code | CE-24-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 9031.80.80.85 | |
| Date Of Intro | 2018-06-08 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-XBGA-N24 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | VFLGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 1.9 V | |
| Supply Voltage-Min (Vsup) | 1.7 V | |
| Supply Voltage-Nom (Vsup) | 1.8 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.8 Mm |
ADPD188BI-ACEZRL Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADPD188BI-ACEZRL involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing noise coupling between the photodiode and the analog-to-digital converter (ADC). A 4-layer PCB with a dedicated analog ground plane is recommended. Additionally, the photodiode should be placed close to the ADC to minimize noise and ensure optimal performance.
-
Calibration of the ADPD188BI-ACEZRL involves adjusting the gain and offset of the ADC to match the specific application requirements. This can be done by using the device's built-in calibration registers or by using an external calibration circuit. It's also important to ensure that the photodiode is properly biased and that the ADC is operating within its specified range.
-
The ADPD188BI-ACEZRL is designed to operate in high ambient light environments, but the maximum ambient light intensity it can handle depends on the specific application and the type of photodiode used. In general, the device can handle ambient light intensities up to 100,000 lux, but this may vary depending on the specific use case.
-
Yes, the ADPD188BI-ACEZRL is suitable for pulse oximetry applications due to its high sensitivity, low noise, and high dynamic range. The device's ability to detect small changes in optical signals makes it well-suited for measuring blood oxygen levels and heart rate.
-
To ensure EMC with the ADPD188BI-ACEZRL, it's essential to follow proper PCB design and layout guidelines, use shielding and filtering techniques, and ensure that the device is properly grounded. Additionally, the device should be operated within its specified frequency range, and any external components should be chosen to minimize electromagnetic interference (EMI).