Part Details for ADR01WARZ-RL by Analog Devices Inc
Overview of ADR01WARZ-RL by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADR01WARZ-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADR01WARZ-RLTR-ND
|
DigiKey | IC VREF SERIES 0.14% 8SOIC Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2702 | Buy Now |
DISTI #
584-ADR01WARZ-R
|
Mouser Electronics | Voltage References Ultracompact, Precision 10.0 V Voltage Reference RoHS: Compliant | 2500 |
|
$2.2600 / $4.5200 | Buy Now |
|
Analog Devices Inc | +10V PrecisionBandgap REF Min Qty: 2500 Package Multiple: 2500 | 7500 |
|
$1.6900 / $2.2702 | Buy Now |
DISTI #
ADR01WARZ-RL
|
Richardson RFPD | VOLTAGE REFERENCE RoHS: Compliant Min Qty: 2500 | 0 |
|
$2.2100 | Buy Now |
Part Details for ADR01WARZ-RL
ADR01WARZ-RL CAD Models
ADR01WARZ-RL Part Data Attributes:
|
ADR01WARZ-RL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR01WARZ-RL
Analog Devices Inc
Ultracompact, Precision 10.0 V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.014 V | |
Output Voltage-Min | 9.986 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.1% | |
Width | 3.9 mm |
Alternate Parts for ADR01WARZ-RL
This table gives cross-reference parts and alternative options found for ADR01WARZ-RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR01WARZ-RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR01WARZ-R7 | Ultracompact, Precision 10.0 V Voltage Reference | Analog Devices Inc | ADR01WARZ-RL vs ADR01WARZ-R7 |
AD688ARWZ | High Precision ±10 V Reference | Analog Devices Inc | ADR01WARZ-RL vs AD688ARWZ |
LT1460DCS8-10#TRPBF | LT1460 - Micropower Precision Series Reference Family; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | ADR01WARZ-RL vs LT1460DCS8-10#TRPBF |
ADR01BRZ-REEL7 | Ultracompact, Precision 10.0 V Voltage Reference | Analog Devices Inc | ADR01WARZ-RL vs ADR01BRZ-REEL7 |
REF02CSA-TG107 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | ADR01WARZ-RL vs REF02CSA-TG107 |
REF02CSA+G107 | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Maxim Integrated Products | ADR01WARZ-RL vs REF02CSA+G107 |