Part Details for ADR01BRZ-REEL7 by Analog Devices Inc
Overview of ADR01BRZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ADR01BRZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ADR01BRZ-REEL7CT-ND
|
DigiKey | IC VREF SERIES 0.05% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1759 In Stock |
|
$4.0440 / $7.4000 | Buy Now |
DISTI #
584-ADR01BRZ-R7
|
Mouser Electronics | Voltage References Ultracompact, Precision 10.0 V Voltage Reference RoHS: Compliant | 3815 |
|
$4.1600 / $7.2200 | Buy Now |
|
Analog Devices Inc | +10V PrecisionBandgap REF Min Qty: 1000 Package Multiple: 1000 | 9000 |
|
$4.0440 / $7.4000 | Buy Now |
|
Rochester Electronics | ADR01 - Ultracompact, Precision 10.0V Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 13 |
|
$3.8200 / $4.4900 | Buy Now |
|
Win Source Electronics | IC VREF SERIES 10V 8SOIC | 44710 |
|
$3.7690 / $5.6530 | Buy Now |
Part Details for ADR01BRZ-REEL7
ADR01BRZ-REEL7 CAD Models
ADR01BRZ-REEL7 Part Data Attributes
|
ADR01BRZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR01BRZ-REEL7
Analog Devices Inc
Ultracompact, Precision 10.0 V Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT CAN BE ADJUSTED FROM 9.7V TO 10.05V | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 36 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 3 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.05% | |
Width | 3.9 mm |
Alternate Parts for ADR01BRZ-REEL7
This table gives cross-reference parts and alternative options found for ADR01BRZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR01BRZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR01BRZ | Ultracompact, Precision 10.0 V Voltage Reference | Analog Devices Inc | ADR01BRZ-REEL7 vs ADR01BRZ |