-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK8890
|
Newark | Volt Ref, 2.048V, Msop, -40 To 125Deg C, Voltage Reference Type:Series, Product Range:Adr430 Series, Initial Accuracy:3Mv, Temperature Coefficient:10Ppm/°C, Ic Case/Package:Msop, No. Of Pins:8Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADR430ARMZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$6.2500 / $9.5900 | Buy Now |
DISTI #
ADR430ARMZ-ND
|
DigiKey | IC VREF SERIES 0.15% 8MSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
6 In Stock |
|
$5.2358 / $9.2300 | Buy Now |
DISTI #
584-ADR430ARMZ
|
Mouser Electronics | Voltage References 2.0 V Reference RoHS: Compliant | 80 |
|
$5.2300 / $9.2200 | Buy Now |
|
Analog Devices Inc | 2.0 V Reference Min Qty: 1 Package Multiple: 50 | 852 |
|
$5.2358 / $9.2300 | Buy Now |
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 600 |
|
$4.7600 / $5.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ADR430ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR430ARMZ
Analog Devices Inc
Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | RM-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | OUTPUT VOLTAGE CAN BE ADJUSTED OVER A 0.5 PERCENT RANGE USING TRIM PIN | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.03 A | |
Output Voltage-Max | 2.051 V | |
Output Voltage-Min | 2.045 V | |
Output Voltage-Nom | 2.048 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 4.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 10 ppm/°C | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.15% | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for ADR430ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR430ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADR430ARMZ-REEL7 | Ultralow Noise XFET® 2.048V Voltage Reference w/Current Sink and Source Capability | Analog Devices Inc | ADR430ARMZ vs ADR430ARMZ-REEL7 |