Power Circuits
ADR5043BKSZ-REEL7
Description: Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)

Overview of ADR5043BKSZ-REEL7 by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Energy and Power Systems Transportation and Logistics Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ADR5043BKSZ-REEL7 Analog Devices 00Low Cost 3.0V Shunt Voltage
AD8034ARZ-REEL7 Analog Devices AD5065BRUZ-REEL7
AD8561ARZ-REEL7 Analog Devices SINGLE, SINGLE SUPPLY 5NS COMP

Price & Stock for ADR5043BKSZ-REEL7 by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 60AK5613
Newark Volt Ref, 3V, Sc-70-3, -40 To 125Deg C, Voltage Reference Type:Shunt, Product Range:Adr5043 Series, Reference Voltage Min:2.997V, Reference Voltage Max:3.003V, Initial Accuracy:0.1%, Temperature Coefficient:75Ppm/°C, Qualification:- Rohs Compliant: Yes |Analog Devices ADR5043BKSZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 3870
  • 1 $1.3500
  • 10 $1.0700
  • 25 $0.9490
  • 50 $0.8290
  • 100 $0.7080
  • 250 $0.6850
  • 500 $0.6610
  • 1,000 $0.5860
$0.5860 / $1.3500 Buy Now
DISTI # 505-ADR5043BKSZ-REEL7CT-ND
DigiKey IC VREF SHUNT 0.1% SC70-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6890
In Stock
  • 1 $2.0400
  • 10 $1.3040
  • 25 $1.1096
  • 100 $0.8903
  • 250 $0.7832
  • 500 $0.7177
  • 1,000 $0.6633
  • 3,000 $0.5952
  • 6,000 $0.5614
  • 9,000 $0.5444
  • 15,000 $0.5254
$0.5254 / $2.0400 Buy Now
DISTI # 584-ADR5043BKSZ-R7
Mouser Electronics Voltage References 00Low Cost 3.0V Shunt Voltage Reference RoHS: Compliant 18116
  • 1 $1.3500
  • 10 $1.0700
  • 100 $0.7080
  • 500 $0.6610
  • 1,000 $0.5860
  • 3,000 $0.5540
$0.5540 / $1.3500 Buy Now
Analog Devices Inc 00Low Cost 3.0V Shunt Voltage Min Qty: 3000 Package Multiple: 3000 9000
  • 1 $2.0400
  • 10 $1.3040
  • 25 $1.1096
  • 100 $0.8903
  • 250 $0.7832
  • 500 $0.7177
  • 1,000 $0.6633
  • 3,000 $0.5952
  • 6,000 $0.5614
$0.5614 / $2.0400 Buy Now
Rochester Electronics ADR5043 - Precision Micropower Shunt Mode Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 1327
  • 1 $0.5979
  • 25 $0.5859
  • 100 $0.5620
  • 500 $0.5381
  • 1,000 $0.5082
$0.5082 / $0.5979 Buy Now
DISTI # ADR5043BKSZ-R7
Richardson RFPD LINEAR ICS, OTHER RoHS: Compliant Min Qty: 3000 0
  • 3,000 $0.5400
$0.5400 Buy Now
DISTI # C1S103101386025
Chip1Stop Voltage Reference RoHS: Compliant pbFree: Yes Container: Cut Tape 2943
  • 1 $1.2200
  • 10 $0.9840
  • 50 $0.9030
  • 100 $0.6530
  • 200 $0.6170
  • 500 $0.6070
  • 1,000 $0.5760
  • 2,000 $0.5740
$0.5740 / $1.2200 Buy Now
Win Source Electronics IC VREF SHUNT 3V SC70 35011
  • 40 $1.4130
  • 90 $1.1600
  • 135 $1.1240
  • 185 $1.0870
  • 240 $1.0510
  • 320 $0.9420
$0.9420 / $1.4130 Buy Now

CAD Models for ADR5043BKSZ-REEL7 by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ADR5043BKSZ-REEL7 by Analog Devices Inc

ADR5043BKSZ-REEL7
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Part Package Code
SOIC
Package Description
SC-70, 3 PIN
Pin Count
3
Manufacturer Package Code
KS-3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e4
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.003 V
Output Voltage-Min
2.997 V
Output Voltage-Nom
3 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP3/6,.08
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Technology
BIPOLAR
Temp Coef of Voltage-Max
75 ppm/°C
Temperature Grade
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trim/Adjustable Output
YES
Voltage Tolerance-Max
0.1%
Width
1.25 mm
Want to compare parts?
  1. ADR5043BKSZ-REEL7
    Analog Devices Inc
    Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout)
    VS

Alternate Parts for ADR5043BKSZ-REEL7

This table gives cross-reference parts and alternative options found for ADR5043BKSZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR5043BKSZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADR5043BKSZ-R2 Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout) Analog Devices Inc ADR5043BKSZ-REEL7 vs ADR5043BKSZ-R2
Part Number Description Manufacturer Compare
TL4050B50QDBZT 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5V, PDSO3, GREEN, SOT-23, 3 PIN Texas Instruments ADR5043BKSZ-REEL7 vs TL4050B50QDBZT
TL4050B50QDBZR Fixed voltage, 0.2%, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 Texas Instruments ADR5043BKSZ-REEL7 vs TL4050B50QDBZR
TLV431AQPK 1% accuracy, low-voltage, adjustable precision shunt regulator 3-SOT-89 -40 to 125 Texas Instruments ADR5043BKSZ-REEL7 vs TLV431AQPK
TLVH431BQPK 0.5% low-voltage wide-operating current adjustable precision shunt regulator 3-SOT-89 -40 to 125 Texas Instruments ADR5043BKSZ-REEL7 vs TLVH431BQPK
ADR5043BKSZ-R2 Precision Micropower Shunt Mode Voltage Reference Applications (3.0 Vout) Analog Devices Inc ADR5043BKSZ-REEL7 vs ADR5043BKSZ-R2
TL4050C41QDBZRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments ADR5043BKSZ-REEL7 vs TL4050C41QDBZRQ1
SPX1004M1-1-2/TR Two Terminal Voltage Reference, 1 Output, 1.235V, CMOS, PSSO3, TO-243AA, SOT-89, 3 PIN Exar Corporation ADR5043BKSZ-REEL7 vs SPX1004M1-1-2/TR
TL431QPKG3 Adjustable precision shunt regulator 3-SOT-89 -40 to 125 Texas Instruments ADR5043BKSZ-REEL7 vs TL431QPKG3
LM4041BEX3-1.2+T Two Terminal Voltage Reference, 1 Output, 1.225V, BICMOS, PDSO3, 1.80 X 1.80 MM, ROHS COMPLIANT, ULTRA SMALL, SC-70, 3 PIN Maxim Integrated Products ADR5043BKSZ-REEL7 vs LM4041BEX3-1.2+T
TL4050C41IDBZRQ1 2-OUTPUT TWO TERM VOLTAGE REFERENCE, 4.096V, PDSO3, PLASTIC, SOT-23, 3 PIN Texas Instruments ADR5043BKSZ-REEL7 vs TL4050C41IDBZRQ1

Related Parts for ADR5043BKSZ-REEL7

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ADR5043BKSZ-REEL7 by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ADR5043BKSZ-REEL7 by Analog Devices Inc

Select Manufacturer
Which Manufacturer of ADR5043BKSZ-REEL7 would you like to use for your alert(s)?
  • Please alert me when ADR5043BKSZ-REEL7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ADR5043BKSZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ADR5043BKSZ-REEL7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ADR5043BKSZ-REEL7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ADR5043BKSZ-REEL7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ADR5043BKSZ-REEL7 by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: