Part Details for ADR550ART-R2 by Analog Devices Inc
Results Overview of ADR550ART-R2 by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR550ART-R2 Information
ADR550ART-R2 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADR550ART-R2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7626 |
|
RFQ |
US Tariff Estimator: ADR550ART-R2 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADR550ART-R2
ADR550ART-R2 Part Data Attributes
|
|
ADR550ART-R2
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR550ART-R2
Analog Devices Inc
Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO3
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Adjustable +/-0.5% | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.02 V | |
| Output Voltage-Min | 4.98 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 70 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.96 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.4% | |
| Width | 1.3 Mm |
Alternate Parts for ADR550ART-R2
This table gives cross-reference parts and alternative options found for ADR550ART-R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR550ART-R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLV431BCDBZT | Texas Instruments | $0.5493 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3 | ADR550ART-R2 vs TLV431BCDBZT |
| TL4050B50QDBZRQ1 | Texas Instruments | $0.9302 | Two Terminal Voltage Reference, 1 Output, 5V, BIPolar, PDSO3 | ADR550ART-R2 vs TL4050B50QDBZRQ1 |
| ADR520BRT-REEL7 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.048V, Trim/Adjustable, BIPolar, PDSO3 | ADR550ART-R2 vs ADR520BRT-REEL7 |
| AD1589BRT-REEL | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, PDSO3 | ADR550ART-R2 vs AD1589BRT-REEL |
| ADR525BRT-R2 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3 | ADR550ART-R2 vs ADR525BRT-R2 |
| TLV431BCDBZTG4 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO3 | ADR550ART-R2 vs TLV431BCDBZTG4 |
| SPX385AM1-L-1.2/TR | Sipex Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PSSO3 | ADR550ART-R2 vs SPX385AM1-L-1.2/TR |
| SPX385AM1-L-1.2/TR | Exar Corporation | Check for Price | Voltage Reference, 1.23V | ADR550ART-R2 vs SPX385AM1-L-1.2/TR |
| NJM2380AU | New Japan Radio Co Ltd | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.465V, Trim/Adjustable, BIPolar, PSSO3 | ADR550ART-R2 vs NJM2380AU |
| ADR550BRT-REEL7 | Analog Devices Inc | Check for Price | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 5 V, PDSO3, TO-236AB, SOT-23, 3 PIN, Voltage Reference | ADR550ART-R2 vs ADR550BRT-REEL7 |