Part Details for ADR550ARTZ-REEL7 by Analog Devices Inc
Results Overview of ADR550ARTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADR550ARTZ-REEL7 Information
ADR550ARTZ-REEL7 by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ADR550ARTZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
ADR550ARTZ-REEL7CT-ND
|
DigiKey | IC VREF SHUNT 0.4% SOT23-3 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9964 In Stock |
|
$0.8000 / $2.8300 | Buy Now |
|
DISTI #
584-ADR550ARTZ-R7
|
Mouser Electronics | Voltage References 5.0V Shunt Reference RoHS: Compliant | 5726 |
|
$0.8000 / $2.8300 | Buy Now |
|
|
Analog Devices Inc | 5.0V Shunt Reference Min Qty: 1 Package Multiple: 3000 | 1993 |
|
$0.8000 / $2.8300 | Buy Now |
|
|
Rochester Electronics | ADR550 - High Precision Shunt Mode Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 1770 |
|
$0.6758 / $1.0900 | Buy Now |
US Tariff Estimator: ADR550ARTZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADR550ARTZ-REEL7
ADR550ARTZ-REEL7 Part Data Attributes
|
|
ADR550ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADR550ARTZ-REEL7
Analog Devices Inc
Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO3
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOT-23 | |
| Package Description | Tssop, To-236 | |
| Pin Count | 3 | |
| Manufacturer Package Code | RT-3 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Output Voltage Adjustable +/-0.5% | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e3 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Max | 5.02 V | |
| Output Voltage-Min | 4.98 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TO-236 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.12 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 70 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.96 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Voltage Tolerance-Max | 0.4% | |
| Width | 1.3 Mm |
Alternate Parts for ADR550ARTZ-REEL7
This table gives cross-reference parts and alternative options found for ADR550ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADR550ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADR550ART-REEL7 | Analog Devices Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO3 | ADR550ARTZ-REEL7 vs ADR550ART-REEL7 |
ADR550ARTZ-REEL7 Frequently Asked Questions (FAQ)
-
A good PCB layout for the ADR550ARTZ-REEL7 involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a solid ground plane is recommended.
-
To ensure proper biasing, connect the VDD pin to a stable voltage source (e.g., 5V) and the VSS pin to ground. The input voltage (VIN) should be within the recommended range (2.2V to 5.5V). Additionally, ensure the output capacitor (CO) is properly sized to filter out noise and ripple.
-
The recommended input capacitor value for the ADR550ARTZ-REEL7 is 1μF to 10μF, depending on the input voltage and desired noise filtering. A larger capacitor value can help reduce noise and ripple, but may increase the startup time.
-
To handle thermal considerations, ensure good airflow around the device, and consider using a heat sink or thermal pad if the device is expected to operate in high-temperature environments. The device's thermal pad should be connected to a solid ground plane to help dissipate heat.
-
The recommended output capacitor value for the ADR550ARTZ-REEL7 is 1μF to 10μF, depending on the output voltage and desired noise filtering. A larger capacitor value can help reduce noise and ripple, but may increase the startup time.