Part Details for ADSP-21060KS-133 by Analog Devices Inc
Overview of ADSP-21060KS-133 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2105BP-55-G | Rochester Electronics LLC | ADSP-2105 - Digital Signal Processors | |
ADSP-2105BPZ-80RL | Rochester Electronics LLC | ADSP-2105 - DSP MicroComputer, 16-Bit | |
ADSP-2101BPZ-100 | Rochester Electronics LLC | Rochester Manufactured ADSP-2101, 16 bit, fixed point, Digital Signal Processor, 68 PLCC Package, Industrial Temp spec. |
Part Details for ADSP-21060KS-133
ADSP-21060KS-133 CAD Models
ADSP-21060KS-133 Part Data Attributes
|
ADSP-21060KS-133
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21060KS-133
Analog Devices Inc
IC 48-BIT, 33.33 MHz, OTHER DSP, PQFP240, MS-029GA, MQFP-240, Digital Signal Processor
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | MS-029GA, MQFP-240 | |
Pin Count | 240 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | 16/32 BIT PARALLEL HOST INTFC PORT; SINGLE CY INSTR EXECUTION; 120 MFLOPS PEAK; 80 MFLOPS SUSTAINED | |
Address Bus Width | 32 | |
Barrel Shifter | YES | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 33.33 MHz | |
External Data Bus Width | 48 | |
Format | FLOATING POINT | |
Integrated Cache | NO | |
Internal Bus Architecture | MULTIPLE | |
JESD-30 Code | S-PQFP-G240 | |
JESD-609 Code | e0 | |
Length | 32 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 10 | |
Number of External Interrupts | 3 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 240 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HFQFP | |
Package Equivalence Code | QFP240,1.3SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, FINE PITCH | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
RAM (words) | 4000000 | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 850 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 32 mm | |
uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
Alternate Parts for ADSP-21060KS-133
This table gives cross-reference parts and alternative options found for ADSP-21060KS-133. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21060KS-133, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADSP-21020TG-120 | IC 48-BIT, 30 MHz, OTHER DSP, CPGA223, CERAMIC, PGA-223, Digital Signal Processor | Analog Devices Inc | ADSP-21060KS-133 vs ADSP-21020TG-120 |
ADSP-21020KG-133 | IC 48-BIT, 33.3 MHz, OTHER DSP, CPGA223, CERAMIC, PGA-223, Digital Signal Processor | Analog Devices Inc | ADSP-21060KS-133 vs ADSP-21020KG-133 |
ADSP-21060KSZ-160 | 48-BIT, 40 MHz, OTHER DSP, PQFP240, ROHS COMPLIANT, MS-029GA, MQFP-240 | Rochester Electronics LLC | ADSP-21060KS-133 vs ADSP-21060KSZ-160 |
ADSP-21020BG-120 | IC 48-BIT, 30 MHz, OTHER DSP, CPGA223, CERAMIC, PGA-223, Digital Signal Processor | Analog Devices Inc | ADSP-21060KS-133 vs ADSP-21020BG-120 |
ADSP-21020TG-100 | IC 48-BIT, 25 MHz, OTHER DSP, CPGA223, CERAMIC, PGA-223, Digital Signal Processor | Analog Devices Inc | ADSP-21060KS-133 vs ADSP-21020TG-100 |
ADSP-21065LCSZ-240 | Low-Cost SHARC, 66 MHz, 198 MFLOPS, 3.3v, Floating Point | Analog Devices Inc | ADSP-21060KS-133 vs ADSP-21065LCSZ-240 |
ADSP-21020BG-100 | IC 48-BIT, 25 MHz, OTHER DSP, CPGA223, CERAMIC, PGA-223, Digital Signal Processor | Analog Devices Inc | ADSP-21060KS-133 vs ADSP-21020BG-100 |
ADSP-21020KG-100 | IC 48-BIT, 25 MHz, OTHER DSP, CPGA223, CERAMIC, PGA-223, Digital Signal Processor | Analog Devices Inc | ADSP-21060KS-133 vs ADSP-21020KG-100 |
ADSP-21061KSZ-133 | SHARC, 50 MHz, 150 MFLOPS, 5v, floating point | Analog Devices Inc | ADSP-21060KS-133 vs ADSP-21061KSZ-133 |
ADSP-21065LCS-240 | IC 32-BIT, 30 MHz, OTHER DSP, PQFP208, MS-029FA-1, MQFP-208, Digital Signal Processor | Analog Devices Inc | ADSP-21060KS-133 vs ADSP-21065LCS-240 |