Part Details for ADSP-21363KSWZ-1AA by Analog Devices Inc
Results Overview of ADSP-21363KSWZ-1AA by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ADSP-21363KSWZ-1AA Information
ADSP-21363KSWZ-1AA by Analog Devices Inc is a Digital Signal Processor.
Digital Signal Processors are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| ADSP-2101BG-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2105BPZ-80 | Rochester Electronics LLC | ADSP-2105 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) | |
| ADSP-2101BPZ-100 | Rochester Electronics LLC | ADSP-2101 - 16-Bit Fixed-Point DSP Microprocessor (-40C to + 85C) |
Price & Stock for ADSP-21363KSWZ-1AA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK5641
|
Newark | Audio Processor, 333Mhz, 16I/O, Lqfp, Dsp Type:Floating Point, Data Bus Width:-, Operating Frequency Max:-, Ic Case/Package:Lqfp-Ep, No. Of Pins:144Pins, No. Of Mips:-, Interfaces:-, Ram Memory Size:-, No. Of Cores:- Rohs Compliant: Yes |Analog Devices ADSP-21363KSWZ-1AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$45.8600 / $61.9400 | Buy Now |
|
|
Analog Devices Inc | 333 MHz.Procw/on chip BlankROM Package Multiple: 1 | 217 |
|
$35.3100 / $61.9400 | Buy Now |
|
|
Rochester Electronics | High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications RoHS: Compliant Status: Active Min Qty: 1 | 212 |
|
$37.1700 / $46.4600 | Buy Now |
|
|
Vyrian | Peripheral ICs | 331 |
|
RFQ |
US Tariff Estimator: ADSP-21363KSWZ-1AA by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ADSP-21363KSWZ-1AA
ADSP-21363KSWZ-1AA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ADSP-21363KSWZ-1AA Part Data Attributes
|
|
ADSP-21363KSWZ-1AA
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
ADSP-21363KSWZ-1AA
Analog Devices Inc
High-Performance 32-bit Floating-Point SHARC Processor for General Purpose Applications
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Lfqfp, Qfp144,.87sq,20 | |
| Pin Count | 144 | |
| Manufacturer Package Code | SW-144-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | 3A991.A.2 | |
| HTS Code | 8542.31.00.01 | |
| Additional Feature | Also Requires 3.3v Supply | |
| Address Bus Width | 16 | |
| Barrel Shifter | Yes | |
| Bit Size | 32 | |
| Boundary Scan | Yes | |
| Clock Frequency-Max | 55.55 Mhz | |
| External Data Bus Width | 16 | |
| Format | Floating Point | |
| Internal Bus Architecture | Multiple | |
| JESD-30 Code | S-PQFP-G144 | |
| JESD-609 Code | e3 | |
| Length | 20 Mm | |
| Low Power Mode | No | |
| Moisture Sensitivity Level | 3 | |
| Number of Terminals | 144 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP144,.87SQ,20 | |
| Package Shape | Square | |
| Package Style | Flatpack, Low Profile, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| RAM (words) | 98304 | |
| Seated Height-Max | 1.6 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 20 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Signal Processor, Other |
Alternate Parts for ADSP-21363KSWZ-1AA
This table gives cross-reference parts and alternative options found for ADSP-21363KSWZ-1AA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ADSP-21363KSWZ-1AA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADSP-21366KSWZ-1AA | Analog Devices Inc | Check for Price | 16-BIT, 55.55MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, MO-026BFB-HD, LQFP-144 | ADSP-21363KSWZ-1AA vs ADSP-21366KSWZ-1AA |
| ADSP-21366KBCZ-1AR | Analog Devices Inc | Check for Price | High-Performance 32-bit Floating-Point SHARC Processor for Home Theater | ADSP-21363KSWZ-1AA vs ADSP-21366KBCZ-1AR |
| ADSP-21365KBCZ-1AA | Analog Devices Inc | Check for Price | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, LEAD FREE, MO-205AE, CSBGA-136, Digital Signal Processor | ADSP-21363KSWZ-1AA vs ADSP-21365KBCZ-1AA |
| ADSP-21362BBCZ-1AA | Analog Devices Inc | Check for Price | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, ROHS COMPLIANT, MO-205AE, CSBGA-136, Digital Signal Processor | ADSP-21363KSWZ-1AA vs ADSP-21362BBCZ-1AA |
| ASDP-21365KBC-1AA | Analog Devices Inc | Check for Price | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | ADSP-21363KSWZ-1AA vs ASDP-21365KBC-1AA |
| ADSP-21363WBBCZ-1A | Analog Devices Inc | Check for Price | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | ADSP-21363KSWZ-1AA vs ADSP-21363WBBCZ-1A |
| ADSP-21366BSWZ-1AA | Analog Devices Inc | Check for Price | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, ROHS COMPLIANT, MO-026BFB-HD, LQFP-144, Digital Signal Processor | ADSP-21363KSWZ-1AA vs ADSP-21366BSWZ-1AA |
| ADSP-21366WBBCZ-1A | Analog Devices Inc | Check for Price | IC 16-BIT, 55.55 MHz, OTHER DSP, PBGA136, MO-205AE, BGA-136, Digital Signal Processor | ADSP-21363KSWZ-1AA vs ADSP-21366WBBCZ-1A |
| ADSP-21362KSQZ-1AX | Analog Devices Inc | Check for Price | IC 16-BIT, 55.55 MHz, OTHER DSP, PQFP144, LEAD FREE, MS-026BFB-HD, HSLQFP-144, Digital Signal Processor | ADSP-21363KSWZ-1AA vs ADSP-21362KSQZ-1AX |
| ADSP-21365BBCZ-1AA | Analog Devices Inc | Check for Price | High Performance 32-Bit Floating-Point SHARC Processor for Automotive Audio | ADSP-21363KSWZ-1AA vs ADSP-21365BBCZ-1AA |
ADSP-21363KSWZ-1AA Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDDINT and VDDRTC first, followed by VDDDSP and VDDIO. This ensures that the internal voltage regulators are powered up correctly.
-
Optimizing performance requires understanding the application's requirements and configuring the processor accordingly. This includes setting the clock frequency, configuring the cache, and optimizing the memory hierarchy. Consult the ADSP-21363KSWZ-1AA's software development kit (SDK) and application notes for guidance.
-
The ADSP-21363KSWZ-1AA has a maximum junction temperature of 125°C. Ensure good airflow, use a heat sink if necessary, and follow the thermal design guidelines in the datasheet to prevent overheating.
-
Follow the EMC guidelines in the datasheet, use a shielded enclosure, and ensure proper grounding and decoupling. Additionally, consider using electromagnetic interference (EMI) filters and shielding on the printed circuit board (PCB).
-
Follow the PCB design guidelines in the datasheet, use a 4-layer or 6-layer PCB, and ensure proper signal routing, decoupling, and power distribution. Consult the ADSP-21363KSWZ-1AA's evaluation board design files for reference.